Bourns, ZVHT Varistor 620 pF 1 A, Clamping 54 V, Varistor 33 V, 1206

This image is representative of the product range

Get a bulk buy discount

Add 625 more to save 1%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$7.18

(exc. GST)

$7.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 600$0.287$7.18-
625 - 1225$0.282$7.051%
1250 +$0.278$6.953%

*price indicative

Packaging Options:
RS Stock No.:
204-8779
Mfr. Part No.:
ZV20K1206201NIR1HT
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Varistor Voltage

33 V

Product Type

Varistor

Clamping Voltage VC

54V

Packaging

Tape & Reel

Clamping Current

1A

Material

Metal

Mount Type

Surface

Series

ZVHT

Maximum AC Voltage

20V ac

Maximum Surge Current

200A

Maximum DC Voltage

26V dc

Capacitance

620pF

Length

3.2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Termination Style

Surface Mount

Standards/Approvals

UL, RoHS

Thickness

850μm

Depth

1.6mm

Package/Case

1206

Energy Rating

0.8J

Automotive Standard

No

COO (Country of Origin):
SI
The Bourns ZVHT series low voltage multi-layered varistor with 620pF capacitance is designed to protect sensitive electronic devices against high voltage surges in the low voltage region.

Broad range of current and energy handling capabilities

Short response time

Low sensitivity

RoHS compliant

  • RS Stock No. 8274335
  • Mfr. Part No. LSP05277P
Each
$24.03
  • RS Stock No. 0854253
  • Mfr. Part No. BVR1812-04R
Each (On a Tape of 5)
$2.67
  • RS Stock No. 2665390P
  • Mfr. Part No. B72240B0271K001
Each (Supplied in a Box)
$43.29
  • RS Stock No. 7640908P
  • Mfr. Part No. EZJZ1V650DA
Each (Supplied on a Reel)
$0.117

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy