Bourns, ZVHT Varistor 290 pF 1 A, Clamping 54 V, Varistor 33 V, 0805
- RS Stock No.:
- 204-8777
- Mfr. Part No.:
- ZV20K0805121NIR1HT
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 875 more to save $3.50
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$5.85
(exc. GST)
$6.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,275 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 850 | $0.234 | $5.85 | - |
| 875 - 1725 | $0.23 | $5.75 | $3.50 |
| 1750 + | $0.225 | $5.63 | $15.75 |
*price indicative
- RS Stock No.:
- 204-8777
- Mfr. Part No.:
- ZV20K0805121NIR1HT
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 33 V | |
| Product Type | Varistor | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 54V | |
| Clamping Current | 1A | |
| Mount Type | Surface | |
| Material | Metal | |
| Series | ZVHT | |
| Maximum AC Voltage | 20V ac | |
| Maximum DC Voltage | 26V dc | |
| Maximum Surge Current | 120A | |
| Capacitance | 290pF | |
| Minimum Operating Temperature | -55°C | |
| Length | 2mm | |
| Maximum Operating Temperature | 150°C | |
| Termination Style | Surface Mount | |
| Standards/Approvals | UL, RoHS | |
| Depth | 1.25mm | |
| Thickness | 800μm | |
| Package/Case | 0805 | |
| Energy Rating | 0.4J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 33 V | ||
Product Type Varistor | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 54V | ||
Clamping Current 1A | ||
Mount Type Surface | ||
Material Metal | ||
Series ZVHT | ||
Maximum AC Voltage 20V ac | ||
Maximum DC Voltage 26V dc | ||
Maximum Surge Current 120A | ||
Capacitance 290pF | ||
Minimum Operating Temperature -55°C | ||
Length 2mm | ||
Maximum Operating Temperature 150°C | ||
Termination Style Surface Mount | ||
Standards/Approvals UL, RoHS | ||
Depth 1.25mm | ||
Thickness 800μm | ||
Package/Case 0805 | ||
Energy Rating 0.4J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SI
The Bourns ZVHT series low voltage multi-layered varistor with 290pF capacitance is designed to protect sensitive electronic devices against high voltage surges in the low voltage region.
Broad range of current and energy handling capabilities
Short response time
Low sensitivity
RoHS compliant
