Bourns, ZVHT Varistor 3 nF 5 A, Clamping 54 V, Varistor 33 V, 1812
- RS Stock No.:
- 204-8783
- Mfr. Part No.:
- ZV20K1812801NIR1HT
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $4.75
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.45
(exc. GST)
$8.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 830 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $0.745 | $7.45 | - |
| 250 - 490 | $0.726 | $7.26 | $4.75 |
| 500 + | $0.716 | $7.16 | $14.50 |
*price indicative
- RS Stock No.:
- 204-8783
- Mfr. Part No.:
- ZV20K1812801NIR1HT
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 33 V | |
| Product Type | Varistor | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 54V | |
| Clamping Current | 5A | |
| Mount Type | Surface | |
| Material | Metal | |
| Series | ZVHT | |
| Maximum AC Voltage | 20V ac | |
| Maximum Surge Current | 800A | |
| Maximum DC Voltage | 26V dc | |
| Capacitance | 3nF | |
| Length | 4.7mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | UL, RoHS | |
| Depth | 3.2mm | |
| Termination Style | Surface Mount | |
| Thickness | 1.25mm | |
| Package/Case | 1812 | |
| Automotive Standard | No | |
| Energy Rating | 3J | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 33 V | ||
Product Type Varistor | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 54V | ||
Clamping Current 5A | ||
Mount Type Surface | ||
Material Metal | ||
Series ZVHT | ||
Maximum AC Voltage 20V ac | ||
Maximum Surge Current 800A | ||
Maximum DC Voltage 26V dc | ||
Capacitance 3nF | ||
Length 4.7mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals UL, RoHS | ||
Depth 3.2mm | ||
Termination Style Surface Mount | ||
Thickness 1.25mm | ||
Package/Case 1812 | ||
Automotive Standard No | ||
Energy Rating 3J | ||
- COO (Country of Origin):
- SI
The Bourns ZVHT series low voltage multi-layered varistor with 3000pF capacitance is designed to protect sensitive electronic devices against high voltage surges in the low voltage region.
Broad range of current and energy handling capabilities
Short response time
Low sensitivity
RoHS compliant
