Bourns, ZV Varistor 1.4 nF 3 A, Clamping 54 V, Varistor 33 V, 1210
- RS Stock No.:
- 211-1125
- Mfr. Part No.:
- ZV20K1210401NIR1
- Brand:
- Bourns
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 211-1125
- Mfr. Part No.:
- ZV20K1210401NIR1
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 33 V | |
| Product Type | Varistor | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 54V | |
| Clamping Current | 3A | |
| Material | Metal | |
| Mount Type | Surface | |
| Series | ZV | |
| Maximum AC Voltage | 20V ac | |
| Maximum DC Voltage | 26V dc | |
| Maximum Surge Current | 400A | |
| Capacitance | 1.4nF | |
| Length | 3.2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL, RoHS | |
| Thickness | 850μm | |
| Depth | 2.5mm | |
| Termination Style | Surface Mount | |
| Package/Case | 1210 | |
| Energy Rating | 2J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 33 V | ||
Product Type Varistor | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 54V | ||
Clamping Current 3A | ||
Material Metal | ||
Mount Type Surface | ||
Series ZV | ||
Maximum AC Voltage 20V ac | ||
Maximum DC Voltage 26V dc | ||
Maximum Surge Current 400A | ||
Capacitance 1.4nF | ||
Length 3.2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL, RoHS | ||
Thickness 850μm | ||
Depth 2.5mm | ||
Termination Style Surface Mount | ||
Package/Case 1210 | ||
Energy Rating 2J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SI
The Bourns Electronics low voltage varistors designed to protect sensitive electronic devices against high voltage surges in the low voltage region. It provides excellent transient energy absorption due to improved energy volume distribution and power dissipation. It works with an operating range from 3 Vdc to 170 Vdc.
Short response time
+125 °C maximum operating temperature
Threshold voltage temperature coefficient less than +0.05%/°C
