Bourns, ZVHT Varistor 400 pF 1 A, Clamping 33 V, Varistor 18 V, 0805
- RS Stock No.:
- 204-8752
- Mfr. Part No.:
- ZV11K0805121NIR1HT
- Brand:
- Bourns
This image is representative of the product range
Add 20000 more to save $340.00
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$692.00
(exc. GST)
$760.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 16000 | $0.173 | $692.00 | - |
| 20000 + | $0.156 | $624.00 | $340.00 |
*price indicative
- RS Stock No.:
- 204-8752
- Mfr. Part No.:
- ZV11K0805121NIR1HT
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 18 V | |
| Product Type | Varistor | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 33V | |
| Clamping Current | 1A | |
| Material | Metal | |
| Mount Type | Surface | |
| Series | ZVHT | |
| Maximum AC Voltage | 11V ac | |
| Maximum DC Voltage | 14V dc | |
| Maximum Surge Current | 120A | |
| Capacitance | 400pF | |
| Length | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Thickness | 800μm | |
| Termination Style | Surface Mount | |
| Depth | 1.25mm | |
| Standards/Approvals | UL, RoHS | |
| Package/Case | 0805 | |
| Automotive Standard | No | |
| Energy Rating | 0.3J | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 18 V | ||
Product Type Varistor | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 33V | ||
Clamping Current 1A | ||
Material Metal | ||
Mount Type Surface | ||
Series ZVHT | ||
Maximum AC Voltage 11V ac | ||
Maximum DC Voltage 14V dc | ||
Maximum Surge Current 120A | ||
Capacitance 400pF | ||
Length 2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Thickness 800μm | ||
Termination Style Surface Mount | ||
Depth 1.25mm | ||
Standards/Approvals UL, RoHS | ||
Package/Case 0805 | ||
Automotive Standard No | ||
Energy Rating 0.3J | ||
- COO (Country of Origin):
- SI
