Bourns, ZV Varistor 290 pF 1 A, Clamping 54 V, Varistor 33 V, 0805
- RS Stock No.:
- 211-1120
- Mfr. Part No.:
- ZV20K0805121NIR1
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 7000 more to save -
View bulk pricing optionsSubtotal (1 reel of 3500 units)*
$500.50
(exc. GST)
$549.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3500 - 3500 | $0.143 | $500.50 | - |
| 7000 - 10500 | $0.142 | $497.00 | - |
| 14000 + | $0.139 | $486.50 | 2% |
*price indicative
- RS Stock No.:
- 211-1120
- Mfr. Part No.:
- ZV20K0805121NIR1
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Varistor Voltage | 33 V | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 54V | |
| Clamping Current | 1A | |
| Material | Metal | |
| Mount Type | Surface | |
| Series | ZV | |
| Maximum AC Voltage | 20V ac | |
| Maximum DC Voltage | 26V dc | |
| Maximum Surge Current | 120A | |
| Capacitance | 290pF | |
| Minimum Operating Temperature | -55°C | |
| Length | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, UL | |
| Termination Style | Surface Mount | |
| Depth | 1.25mm | |
| Thickness | 800μm | |
| Package/Case | 0805 | |
| Energy Rating | 0.4J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Varistor Voltage 33 V | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 54V | ||
Clamping Current 1A | ||
Material Metal | ||
Mount Type Surface | ||
Series ZV | ||
Maximum AC Voltage 20V ac | ||
Maximum DC Voltage 26V dc | ||
Maximum Surge Current 120A | ||
Capacitance 290pF | ||
Minimum Operating Temperature -55°C | ||
Length 2mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, UL | ||
Termination Style Surface Mount | ||
Depth 1.25mm | ||
Thickness 800μm | ||
Package/Case 0805 | ||
Energy Rating 0.4J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SI
The Bourns Electronics low voltage varistors designed to protect sensitive electronic devices against high voltage surges in the low voltage region. It provides excellent transient energy absorption due to improved energy volume distribution and power dissipation. It works with an operating range from 3 Vdc to 170 Vdc.
Short response time
+125 °C maximum operating temperature
Threshold voltage temperature coefficient less than +0.05%/°C
