TDK, MT30 Metal Oxide Varistor 1.25 nF, Varistor 620 V
- RS Stock No.:
- 202-0492
- Mfr. Part No.:
- B72230M0381M401
- Brand:
- TDK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-0492
- Mfr. Part No.:
- B72230M0381M401
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 620 V | |
| Mount Type | PCB | |
| Material | Metal | |
| Series | MT30 | |
| Diameter | 25mm | |
| Maximum AC Voltage | 385V ac | |
| Maximum Surge Current | 20kA | |
| Maximum DC Voltage | 505V dc | |
| Capacitance | 1.25nF | |
| Length | 28mm | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 14mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Energy Rating | 600J | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 620 V | ||
Mount Type PCB | ||
Material Metal | ||
Series MT30 | ||
Diameter 25mm | ||
Maximum AC Voltage 385V ac | ||
Maximum Surge Current 20kA | ||
Maximum DC Voltage 505V dc | ||
Capacitance 1.25nF | ||
Length 28mm | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Thickness 14mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Energy Rating 600J | ||
- COO (Country of Origin):
- CN
The TDK Metal oxide varistors is self-protected under abnormal overvoltage conditions and offer high-energy. It has surge current up to 25kA. The operating temperature ranges between -40°C and 85 °C. The applications include power meters, telecom, TVSS, and household appliances.
UL1449 recognized, Type 1CA (file number E321126)
SCCR rating up to 200 kA
Remote Signal Contact
Compact size with patented over-moulding design
Compliance with UL1449-4 and IEC61643-11
