TDK, MT30 Metal Oxide Varistor 1.15 nF, Varistor 680 V, Radial
- RS Stock No.:
- 202-0493
- Mfr. Part No.:
- B72230M0421M401
- Brand:
- TDK
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-0493
- Mfr. Part No.:
- B72230M0421M401
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Varistor Voltage | 680 V | |
| Product Type | Metal Oxide Varistor | |
| Mount Type | PCB | |
| Material | Metal | |
| Series | MT30 | |
| Maximum AC Voltage | 420V ac | |
| Diameter | 30mm | |
| Maximum Surge Current | 25kA | |
| Maximum DC Voltage | 560V dc | |
| Capacitance | 1.15nF | |
| Minimum Operating Temperature | -40°C | |
| Length | 34mm | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Thickness | 14mm | |
| Package/Case | Radial | |
| Lead Pitch | 30mm | |
| Energy Rating | 700J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Varistor Voltage 680 V | ||
Product Type Metal Oxide Varistor | ||
Mount Type PCB | ||
Material Metal | ||
Series MT30 | ||
Maximum AC Voltage 420V ac | ||
Diameter 30mm | ||
Maximum Surge Current 25kA | ||
Maximum DC Voltage 560V dc | ||
Capacitance 1.15nF | ||
Minimum Operating Temperature -40°C | ||
Length 34mm | ||
Pin Count 4 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Thickness 14mm | ||
Package/Case Radial | ||
Lead Pitch 30mm | ||
Energy Rating 700J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The TDK Metal oxide varistors is self-protected under abnormal overvoltage conditions and offer high-energy. It has surge current up to 25kA. The operating temperature ranges between -40°C and 85 °C. The applications include power meters, telecom, TVSS, and household appliances.
UL1449 recognized, Type 1CA (file number E321126)
SCCR rating up to 200 kA
Remote Signal Contact
Compact size with patented over-moulding design
Compliance with UL1449-4 and IEC61643-11
