Littelfuse, LA Varistor Metal Oxide Varistor 80 pF 10 A, Clamping 2.7 kV, Varistor 430 V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$2.93

(exc. GST)

$3.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,220 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 370$0.293$2.93
380 - 740$0.289$2.89
750 +$0.285$2.85

*price indicative

RS Stock No.:
800-7062
Mfr. Part No.:
V275LA2P
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Varistor Voltage

430 V

Product Type

Metal Oxide Varistor

Packaging

Tape & Reel

Clamping Voltage VC

2.7kV

Clamping Current

10A

Mount Type

Radial

Material

Metal

Series

LA Varistor

Maximum AC Voltage

275V ac

Diameter

7mm

Maximum DC Voltage

369V dc

Maximum Surge Current

1.2kA

Capacitance

80pF

Pin Count

2

Length

32mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Standards/Approvals

UL, Halogen-Free, RoHS

Termination Style

Radial

Thickness

5.6mm

Energy Rating

360J

Lead Pitch

7.5mm

Automotive Standard

No

COO (Country of Origin):
CN

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series


Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.

The LA series of MOV’s are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV’s are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV’s are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy