TDK, Standard Metal Oxide Varistor 9.35 nF 20 A, Clamping 93 V, Varistor 47 V
- RS Stock No.:
- 289-7597
- Distrelec Article No.:
- 304-41-580
- Mfr. Part No.:
- B72220S0300K101
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$7.62
(exc. GST)
$8.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 570 unit(s) shipping from 11 December 2026
- Plus 350 unit(s) shipping from 15 January 2027
- Plus 350 unit(s) shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 60 | $1.524 | $7.62 |
| 65 - 120 | $1.504 | $7.52 |
| 125 + | $1.486 | $7.43 |
*price indicative
- RS Stock No.:
- 289-7597
- Distrelec Article No.:
- 304-41-580
- Mfr. Part No.:
- B72220S0300K101
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 47 V | |
| Clamping Voltage VC | 93V | |
| Packaging | Bulk | |
| Clamping Current | 20A | |
| Material | Metal | |
| Series | Standard | |
| Maximum AC Voltage | 30V ac | |
| Diameter | 21.5mm | |
| Maximum Surge Current | 2kA | |
| Maximum DC Voltage | 38V dc | |
| Capacitance | 9.35nF | |
| Pin Count | 2 | |
| Length | 25.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 4.9mm | |
| Standards/Approvals | VDE, UL, IEC, CSA, CQC | |
| Termination Style | Solder | |
| Energy Rating | 26J | |
| Lead Pitch | 10mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 47 V | ||
Clamping Voltage VC 93V | ||
Packaging Bulk | ||
Clamping Current 20A | ||
Material Metal | ||
Series Standard | ||
Maximum AC Voltage 30V ac | ||
Diameter 21.5mm | ||
Maximum Surge Current 2kA | ||
Maximum DC Voltage 38V dc | ||
Capacitance 9.35nF | ||
Pin Count 2 | ||
Length 25.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Thickness 4.9mm | ||
Standards/Approvals VDE, UL, IEC, CSA, CQC | ||
Termination Style Solder | ||
Energy Rating 26J | ||
Lead Pitch 10mm | ||
Automotive Standard No | ||
Metal Oxide Varistors Standard Series
Standard radial epoxy-coated MOV with tinned-copper leads.
Tinned copper wire leads with a ceramic body coated with epoxy resin
Rated for surge current (8//20 μs) and for energy (2ms)
Approvals
UL, CSA, VDE
