TDK, Standard Metal Oxide Varistor 315 pF 50 A, Clamping 2.97 kV, Varistor 620 V

This image is representative of the product range

Get a bulk buy discount

Add 1250 more to save $16.25

View bulk pricing options

Subtotal (1 box of 250 units)*

$100.00

(exc. GST)

$110.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
250 - 1000$0.40$100.00-
1250 +$0.387$96.75$16.25

*price indicative

RS Stock No.:
138-6049
Mfr. Part No.:
B72214S0381K
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Metal Oxide Varistor

Varistor Voltage

620 V

Clamping Voltage VC

2.97kV

Clamping Current

50A

Material

Metal

Mount Type

Lead

Series

Standard

Diameter

10mm

Maximum AC Voltage

1100V ac

Maximum Surge Current

4.5kA

Maximum DC Voltage

1465V dc

Capacitance

315pF

Minimum Operating Temperature

-40°C

Length

15.5mm

Maximum Operating Temperature

105°C

Standards/Approvals

IEC, VDE, UL, CQC, CSA

Depth

19mm

Thickness

5.9mm

Lead Pitch

2.7mm

Energy Rating

1J

Automotive Standard

No

Leaded varistors are varistor elements with lead wires as terminals. The coating of the varistors is MADE of flame-retardant material.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy