TDK, Standard Metal Oxide Varistor 620 pF 1 A, Clamping 110 V, Varistor 56 V
- RS Stock No.:
- 289-7446
- Distrelec Article No.:
- 304-41-564
- Mfr. Part No.:
- B72205S0350K101
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$2.27
(exc. GST)
$2.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
- Plus 4,520 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $0.454 | $2.27 |
| 250 - 495 | $0.45 | $2.25 |
| 500 + | $0.438 | $2.19 |
*price indicative
- RS Stock No.:
- 289-7446
- Distrelec Article No.:
- 304-41-564
- Mfr. Part No.:
- B72205S0350K101
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Varistor Voltage | 56 V | |
| Product Type | Metal Oxide Varistor | |
| Packaging | Bulk | |
| Clamping Voltage VC | 110V | |
| Clamping Current | 1A | |
| Material | Metal | |
| Series | Standard | |
| Maximum AC Voltage | 35V ac | |
| Diameter | 7mm | |
| Maximum Surge Current | 100A | |
| Maximum DC Voltage | 45V dc | |
| Capacitance | 620pF | |
| Minimum Operating Temperature | -40°C | |
| Length | 8.5mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Termination Style | Solder | |
| Thickness | 3.7mm | |
| Standards/Approvals | VDE, IEC, UL, CQC, CSA | |
| Lead Pitch | 5mm | |
| Automotive Standard | No | |
| Energy Rating | 1.1J | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Varistor Voltage 56 V | ||
Product Type Metal Oxide Varistor | ||
Packaging Bulk | ||
Clamping Voltage VC 110V | ||
Clamping Current 1A | ||
Material Metal | ||
Series Standard | ||
Maximum AC Voltage 35V ac | ||
Diameter 7mm | ||
Maximum Surge Current 100A | ||
Maximum DC Voltage 45V dc | ||
Capacitance 620pF | ||
Minimum Operating Temperature -40°C | ||
Length 8.5mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Termination Style Solder | ||
Thickness 3.7mm | ||
Standards/Approvals VDE, IEC, UL, CQC, CSA | ||
Lead Pitch 5mm | ||
Automotive Standard No | ||
Energy Rating 1.1J | ||
Metal Oxide Varistors Standard Series
Standard radial epoxy-coated MOV with tinned-copper leads.
Tinned copper wire leads with a ceramic body coated with epoxy resin
Rated for surge current (8//20 μs) and for energy (2ms)
Approvals
UL, CSA, VDE
