Endress+Hauser Liquiphant FTL43 Series Vibration Level Switch Level Sensor, 500 mA, 30 V dc, 100 bar
- RS Stock No.:
- 316-232
- Mfr. Part No.:
- FTL43-AAKBDFNAA1AJI1W5J
- Brand:
- Endress+Hauser
This image is representative of the product range
Subtotal (1 unit)*
$1,104.54
(exc. GST)
$1,214.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $1,104.54 |
*price indicative
- RS Stock No.:
- 316-232
- Mfr. Part No.:
- FTL43-AAKBDFNAA1AJI1W5J
- Brand:
- Endress+Hauser
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Level Sensor | |
| Device Type | Vibration Level Switch | |
| Mount Type | Flush | |
| Housing Material | 316L Stainless Steel | |
| Cable Length | 5m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Interface Type | IO-Link | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 500mA | |
| Maximum Pressure | 100bar | |
| Gasket Material | Ethylene Propylene Diene Monomer, Silicone | |
| Standards/Approvals | EN 61326, DIN11864-1, DIN11851, DIN EN 60529, IEC 60068-2-64, IEC 60529, NEMA 250-2014, ISO228, IEC/EN 61326-1, EC1935/2004, DIN EN 60068-2-64, EN1092-1, DIN EN 60068-2-27, IEC/DIN EN 61000-4-5, IEC 62828-2, IEC/EN 61010-1, IEC/DIN EN 61010-1 | |
| Series | Liquiphant FTL43 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Level Sensor | ||
Device Type Vibration Level Switch | ||
Mount Type Flush | ||
Housing Material 316L Stainless Steel | ||
Cable Length 5m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Interface Type IO-Link | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 500mA | ||
Maximum Pressure 100bar | ||
Gasket Material Ethylene Propylene Diene Monomer, Silicone | ||
Standards/Approvals EN 61326, DIN11864-1, DIN11851, DIN EN 60529, IEC 60068-2-64, IEC 60529, NEMA 250-2014, ISO228, IEC/EN 61326-1, EC1935/2004, DIN EN 60068-2-64, EN1092-1, DIN EN 60068-2-27, IEC/DIN EN 61000-4-5, IEC 62828-2, IEC/EN 61010-1, IEC/DIN EN 61010-1 | ||
Series Liquiphant FTL43 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Endress+Hauser FTL43 Series Vibronic Level
Features & Benefits
Related links
- Endress+Hauser Liquiphant FTL43 Series Vibration Level Switch Level Sensor Ethylene Propylene Diene Monomer,
- Endress+Hauser Liquiphant FTL43 Series Vibration Level Switch Level Sensor Silicone, Ethylene Propylene Diene
- Endress+Hauser Liquiphant FTL43 Series Vibration Level Switch Level Sensor ATEX-Rated, Ethylene Propylene
- Endress+Hauser Liquiphant FTL43 Series Radar Level Sensor Level Sensor ATEX-Rated, Ethylene Propylene Diene
- Endress+Hauser FTL43 Series Vibration Level Switch Level Sensor Housing 316L Stainless Steel
- Endress+Hauser Liquiphant FTL31 Series Vibration Level Switch Level Sensor ATEX-Rated, Housing 316L Stainless
- Endress+Hauser Liquiphant FTL33 Series Vibration Level Switch Level Sensor ATEX-Rated, Housing 316L Stainless
- Insertion & Extraction Tools
