Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- RS Stock No.:
- 271-7815
- Mfr. Part No.:
- VZBA-3/4"-GG-63-T-22-F0304-V4V4T-PS30-R-90-4-C
- Brand:
- Festo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 271-7815
- Mfr. Part No.:
- VZBA-3/4"-GG-63-T-22-F0304-V4V4T-PS30-R-90-4-C
- Brand:
- Festo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Actuated Ball Valve | |
| Number of Ports Supported | 2 | |
| Actuator Type | Pneumatic | |
| Function | Actuator | |
| Standards/Approvals | RoHS, ISO 8573-1:2010, ATEX | |
| Model Number | 1758072 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Actuated Ball Valve | ||
Number of Ports Supported 2 | ||
Actuator Type Pneumatic | ||
Function Actuator | ||
Standards/Approvals RoHS, ISO 8573-1:2010, ATEX | ||
Model Number 1758072 | ||
- COO (Country of Origin):
- DE
Festo Actuated Ball Valve, Pneumatic Actuator, 2 Ports Supported - VZBA-3/4-GG-63-T-22-F0304-V4V4T-PS30-R-90-4-C, Numeric Part Number:1758072
This actuated ball valve is a pneumatic-driven valve assembly designed to control flow in two-port systems. It operates as an automated actuation component suitable for environments requiring compliance with industry gas and safety standards.
Features and Benefits:
• Pneumatic actuator delivers Rapid open and close operation
• Two-port configuration simplifies inline installation and flow direction
• ATEX-certified construction permits use in potentially explosive atmospheres
• RoHS-compliant materials reduce restricted-substance risks in installations
• Conforms to ISO 8573-1:2010 for compressed Air quality management
• Two-port configuration simplifies inline installation and flow direction
• ATEX-certified construction permits use in potentially explosive atmospheres
• RoHS-compliant materials reduce restricted-substance risks in installations
• Conforms to ISO 8573-1:2010 for compressed Air quality management
Applications
• Suitable for process control in hazardous-area installations
• Ideal for compressed-air automated valve systems
• Used with pneumatic control panels for Basic on/off duty
• Can be used for plant automation requiring standards compliance
• Ideal for compressed-air automated valve systems
• Used with pneumatic control panels for Basic on/off duty
• Can be used for plant automation requiring standards compliance
What actuator type is used for this valve?
It uses a pneumatic actuator to provide mechanical motion for valve operation.
How many ports does the valve support?
The valve is configured as a two-port device for straightforward inline flow control.
Which standards and approvals apply to this product?
The product holds ATEX approval, meets RoHS requirements, and aligns with ISO 8573-1:2010.
In what operating contexts is this valve appropriate?
It is appropriate for automated systems where pneumatic actuation and adherence to compressed-air quality and hazardous-area regulations are necessary.
Related links
- Festo Semi-rotary drive 2 Port Actuated Ball Valve - Spark Plug
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Ball Valve 2 Port Actuated Ball Valve - Spark Plug
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 1 in
- Festo Pneumatic Actuated Ball Valve - Shaft
- Festo Stainless Steel Threaded, Ball Valve
- Festo Pneumatic 2 Port Actuated Ball Valve -
- Festo 3-Way Ball Valve with T-Shaped Hole type Pneumatic Actuated Valve DIN EN 10226-1
