Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- RS Stock No.:
- 271-7776
- Mfr. Part No.:
- VZBA-1/4"-GGG-63-32L-F0304-V4V4T-PP30-R-90-C
- Brand:
- Festo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 271-7776
- Mfr. Part No.:
- VZBA-1/4"-GGG-63-32L-F0304-V4V4T-PP30-R-90-C
- Brand:
- Festo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Actuated Ball Valve | |
| Number of Ports Supported | 2 | |
| Actuator Type | Pneumatic | |
| Function | Actuator | |
| Standards/Approvals | VDMA24364 zone III, ATEX (Zone 1, 2, 21, 22), RoHS, LABS (PWIS) | |
| Model Number | 1914785 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Actuated Ball Valve | ||
Number of Ports Supported 2 | ||
Actuator Type Pneumatic | ||
Function Actuator | ||
Standards/Approvals VDMA24364 zone III, ATEX (Zone 1, 2, 21, 22), RoHS, LABS (PWIS) | ||
Model Number 1914785 | ||
- COO (Country of Origin):
- DE
Festo Actuated Ball Valve, Pneumatic Actuator, 2 Ports Supported - VZBA-1/4-GGG-63-32L-F0304-V4V4T-PP30-R-90-C, Numeric Part Number:1914785
This actuated ball valve is a pneumatic actuator device designed to control flow through a two-port configuration in industrial systems. It operates with compressed-air actuation to open or close a passage, and is suitable for installations requiring conformity with hazardous-area and material-compatibility standards.
Features and Benefits:
• Pneumatic actuator for fast on/off control
• Two-port arrangement enabling straightforward flow isolation
• Conforms to VDMA24364 zone III for hazardous-area deployment
• Two-port arrangement enabling straightforward flow isolation
• Conforms to VDMA24364 zone III for hazardous-area deployment
Applications
• Suitable for process lines in zone 1 2 21 22 hazardous areas
• Used with pneumatic actuator ball valve for automated systems
• Ideal for systems requiring RoHS-compliant actuated ball valve
• Used with pneumatic actuator ball valve for automated systems
• Ideal for systems requiring RoHS-compliant actuated ball valve
Which hazardous-area certifications cover this valve?
It meets ATEX requirements for zones 1, 2, 21 and 22 permitting use in classified hazardous locations.
How does the product address material contamination concerns?
It is RoHS compliant and specified as LABS- and PWIS-free to avoid problematic substances.
Related links
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Pneumatic 2 Port Actuated Ball Valve - Shaft
- Festo Pneumatic Actuated Ball Valve - Shaft
- Festo Ball Valve 2 Port Actuated Ball Valve - Spark Plug
- Festo Semi-rotary drive 2 Port Actuated Ball Valve - Spark Plug
- Festo Stainless Steel Threaded Ball Valve
- Festo Pneumatic 2 Port Actuated Ball Valve -
- Festo Pneumatic 3 Port Valve Actuator - Double Acting
