Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- RS Stock No.:
- 271-7768
- Mfr. Part No.:
- VZBA-1/2"-GGG-63-32L-F0304-V4V4T-PP30-R-90-C
- Brand:
- Festo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 271-7768
- Mfr. Part No.:
- VZBA-1/2"-GGG-63-32L-F0304-V4V4T-PP30-R-90-C
- Brand:
- Festo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Ports Supported | 2 | |
| Product Type | Actuated Ball Valve | |
| Actuator Type | Pneumatic | |
| Function | Actuator | |
| Standards/Approvals | ISO 8573-1:2010, VDMA24364, RoHS, ATEX | |
| Model Number | 1914787 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Ports Supported 2 | ||
Product Type Actuated Ball Valve | ||
Actuator Type Pneumatic | ||
Function Actuator | ||
Standards/Approvals ISO 8573-1:2010, VDMA24364, RoHS, ATEX | ||
Model Number 1914787 | ||
- COO (Country of Origin):
- DE
Festo Actuated Ball Valve, Pneumatic Actuator, 2 Ports Supported - VZBA-1/2-GGG-63-32L-F0304-V4V4T-PP30-R-90-C, Numeric Part Number:1914787
This actuated ball valve provides automated flow control for industrial pneumatic systems, combining a ball-valve mechanism with a pneumatic actuator to enable remote operation. It is designed for two-port installations and intended for environments where standardised Air quality and hazardous-area considerations are relevant. The device fulfils recognised specifications for compressed Air purity and actuator performance and conforms to electrical-atmosphere safety requirements where applicable.
Features and Benefits:
• Pneumatic actuator for Rapid automated valve cycling
• Supports 2-port configuration for straightforward inline control
• ISO 8573-1:2010 alignment for compressed Air quality assurance
• VDMA24364 referencing for actuator functional compatibility
• ATEX certification enabling use in potentially explosive atmospheres
• RoHS conformity reducing restricted-substance presence in components
• Supports 2-port configuration for straightforward inline control
• ISO 8573-1:2010 alignment for compressed Air quality assurance
• VDMA24364 referencing for actuator functional compatibility
• ATEX certification enabling use in potentially explosive atmospheres
• RoHS conformity reducing restricted-substance presence in components
Applications
• Suitable for automated valve control in manufacturing plants
• Ideal for integration with industrial pneumatic ball valve systems
• Used for remote isolation in hazardous-area process lines
• Can be used for compressed-air distribution networks requiring quality standards
• Used with control systems demanding explosion-proof actuation
• Ideal for integration with industrial pneumatic ball valve systems
• Used for remote isolation in hazardous-area process lines
• Can be used for compressed-air distribution networks requiring quality standards
• Used with control systems demanding explosion-proof actuation
What type of actuation does it employ?
It uses a pneumatic actuator to provide air-driven torque for valve operation.
How many ports does the valve assembly support?
The assembly is built to accommodate a two-port configuration for inline service.
Which standards relate to Air quality and materials?
It aligns with ISO 8573-1:2010 for Air purity and RoHS for restricted substances.
Is it suitable for hazardous locations?
It holds ATEX certification permitting deployment in locations with explosive atmospheres.
What guidance is provided for actuator interoperability?
Design and Interface considerations reference VDMA24364 to aid integration with matching actuator systems.
Related links
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Pneumatic 2 Port Actuated Ball Valve - Shaft
- Festo Ball Valve 2 Port Actuated Ball Valve - Spark Plug
- Festo Semi-rotary drive 2 Port Actuated Ball Valve - Spark Plug
- Festo Pneumatic Actuated Ball Valve - Shaft
- Festo Pneumatic 3 Port Valve Actuator - Double Acting
- Festo Pneumatic 2 Port Actuated Ball Valve -
- Festo Stainless Steel Threaded Ball Valve
