Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- RS Stock No.:
- 271-7839
- Mfr. Part No.:
- VZBC-32-FF-40-22-F0405-V4V4T-PS53-R-90-4-C
- Brand:
- Festo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 271-7839
- Mfr. Part No.:
- VZBC-32-FF-40-22-F0405-V4V4T-PS53-R-90-4-C
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Ports Supported | 2 | |
| Product Type | Actuated Ball Valve | |
| Actuator Type | Pneumatic | |
| Function | Actuator | |
| Standards/Approvals | ATEX | |
| Model Number | 1915404 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Ports Supported 2 | ||
Product Type Actuated Ball Valve | ||
Actuator Type Pneumatic | ||
Function Actuator | ||
Standards/Approvals ATEX | ||
Model Number 1915404 | ||
- COO (Country of Origin):
- DE
Festo Actuated Ball Valve, Pneumatic Actuator, 2 Ports Supported - VZBC-32-FF-40-22-F0405-V4V4T-PS53-R-90-4-C, Numeric Part Number:1915404
This actuated ball valve is a pneumatic semi-rotary unit designed to control flow in process systems. It provides automated quarter-turn operation for two-way flow control and is suitable for corrosive environments thanks to high-alloy stainless steel construction and PTFE sealing. The assembly is rated for moderate to high-pressure applications and certified for use in explosive atmospheres.
Features and Benefits:
• Nominal pressure PN40 provides capability for high-pressure service
• Flow capacity Kv105m3/h delivers substantial throughput for DN32
• ATEX explosion group IIC, IIIC enables hazardous-area installation
• Flow capacity Kv105m3/h delivers substantial throughput for DN32
• ATEX explosion group IIC, IIIC enables hazardous-area installation
Applications
• Suitable for automated 2-way gas isolation in process plants
• Used with compressed Air and inert gases in control loops
• Ideal for water and NEUTRAL fluid shut-off under pressure
• Used with compressed Air and inert gases in control loops
• Ideal for water and NEUTRAL fluid shut-off under pressure
What ambient and media temperature ranges are supported?
It operates with media from -10°C to 200°C and ambient from -10°C to 80°C.
Which materials ensure corrosion resistance and sealing performance?
The housing and ball use high-alloy stainless steel (material numbers 1.4408 and 1.4408) with PTFE reinforced Seals and a 1.4401 stainless shaft.
Related links
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Semi-rotary drive 2 Port Actuated Ball Valve - Spark Plug
- Festo Ball Valve 2 Port Actuated Ball Valve - Spark Plug
- Festo Semi-rotary drive 2 Port Actuated Ball Valve - Actuator
- Festo Stainless Steel Threaded, Ball Valve
- Festo Pneumatic 2 Port Actuated Ball Valve -
- Festo Semi-rotary drive 2 Port Actuated Ball Valve -
- Clamps
