Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- RS Stock No.:
- 271-7824
- Mfr. Part No.:
- VZBA-3/8"-GGG-63-32L-F0304-V4V4T-PP30-R-90-C
- Brand:
- Festo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 271-7824
- Mfr. Part No.:
- VZBA-3/8"-GGG-63-32L-F0304-V4V4T-PP30-R-90-C
- Brand:
- Festo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Ports Supported | 2 | |
| Product Type | Actuated Ball Valve | |
| Actuator Type | Pneumatic | |
| Function | Actuator | |
| Standards/Approvals | VDMA24364 zone III, ATEX, RoHS, ISO 8573-1:2010 | |
| Model Number | 1914786 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Ports Supported 2 | ||
Product Type Actuated Ball Valve | ||
Actuator Type Pneumatic | ||
Function Actuator | ||
Standards/Approvals VDMA24364 zone III, ATEX, RoHS, ISO 8573-1:2010 | ||
Model Number 1914786 | ||
- COO (Country of Origin):
- DE
Festo Actuated Ball Valve, Pneumatic Actuator, 2 Ports Supported - VZBA-3/8-GGG-63-32L-F0304-V4V4T-PP30-R-90-C, Numeric Part Number:1914786
This actuated ball valve is a pneumatic-driven valve designed to control flow in two-port piping arrangements within industrial environments. It operates as an actuator-mounted ball valve suitable for use where pneumatic control is required and where compliance with recognised industrial standards is necessary.
Features and Benefits:
• Pneumatic actuator provides Rapid on/off cycling for process control
• Supports two ports enabling straightforward inline flow isolation
• Conforms to VDMA24364 zone III for explosive atmosphere suitability
• Meets ISO 8573-1:2010 for compressed Air quality assurance
• ATEX certification ensures safe operation in hazardous zones
• RoHS compliance reduces restricted substance content in components
• Supports two ports enabling straightforward inline flow isolation
• Conforms to VDMA24364 zone III for explosive atmosphere suitability
• Meets ISO 8573-1:2010 for compressed Air quality assurance
• ATEX certification ensures safe operation in hazardous zones
• RoHS compliance reduces restricted substance content in components
Applications
• Suitable for process plants requiring pneumatic actuation control
• Ideal for installations in zone III classified hazardous areas
• Used with compressed Air systems adhering to ISO 8573-1:2010
• Can be used where RoHS conformity is mandated for components
• Suitable for suppliers specifying ATEX certified pneumatic valves
• Ideal for installations in zone III classified hazardous areas
• Used with compressed Air systems adhering to ISO 8573-1:2010
• Can be used where RoHS conformity is mandated for components
• Suitable for suppliers specifying ATEX certified pneumatic valves
What type of actuator does it use?
It uses a pneumatic actuator to operate the ball mechanism for remote or automated control.
How many ports does the valve accommodate?
The unit supports a two-port configuration for simple inline shut-off.
Which standards and approvals does it carry?
Approvals include VDMA24364 zone III designation, ATEX, RoHS, and ISO 8573-1:2010.
In what environments is it appropriate to install this valve?
It is appropriate for environments requiring explosion protection in zone III and systems needing compliant pneumatic valves.
Related links
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Pneumatic 2 Port Actuated Ball Valve - Shaft
- Festo Pneumatic Actuated Ball Valve - Shaft
- Festo Semi-rotary drive 2 Port Actuated Ball Valve - Spark Plug
- Festo Ball Valve 2 Port Actuated Ball Valve - Spark Plug
- Festo Pneumatic 2 Port Actuated Ball Valve -
- Festo Pneumatic 3 Port Valve Actuator - Double Acting
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
