Dormer Morse Taper Shank Reamer Bit, 12.7 mm Diameter, 156mm Overall

Subtotal (1 unit)*

$113.43

(exc. GST)

$124.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$113.43

*price indicative

RS Stock No.:
698-023
Mfr. Part No.:
B1011/2
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Shank Type

Morse Taper

Product Type

Reamer Bit

Diameter

12.7mm

Overall Length

156mm

Number of Pieces

1

Cut Length

76mm

Number of Flutes

6

Material

High Speed Steel

Finish

Bright Blue

Shank Size

12.7mm

Standards/Approvals

No

RoHS Status: Exempt

HSS Morse Taper Shank Machine Reamer (B101)


HSS Spiral Flute straight Morse Taper shank machine reamer for opening and finishing existing holes to H7 tolerance

Suitable most ferrous and non-ferrous materials

7° helix, Left Hand Spiral for excellent surface finish

Manufactured to BS328 standards

Note

Only to be used for through-hole machining

Standards

ISO/BS328

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy