SMC Vacuum Switch

Subtotal (1 unit)*

$33.49

(exc. GST)

$36.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.49

*price indicative

RS Stock No.:
847-7035
Distrelec Article No.:
304-10-747
Mfr. Part No.:
ZS-38-4G
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Vacuum Switch

Switch Output

NPN + PNP, PNP, 1, 2 Output, NPN

Suitable Medias

Gas, Non-Corrosive Fluid, Non-Corrosive Gas, Air

Pressure Type

Compound, Positive, Vacuum

Voltage

24V

Analogue Output

4 → 20 mA, 1 → 5 V dc

Series

ZS

Minimum Operating Temperature

0°C

Port Gender

Female

Maximum Operating Temperature

50°C

Standards/Approvals

No

Hazardous Area Certification

No

IP Rating

IP65, IP40, IP67

LED Indicator

Yes

Non Compliant

COO (Country of Origin):
JP

ZS Accessories


ZS series accessories from SMC. These lead wire connectors and brackets are designed for use with pressure vacuum switches.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy