SMC Vacuum Switch -27 kPa to -0.8 bar
- RS Stock No.:
- 285-7005
- Mfr. Part No.:
- EZSM1-121L
- Brand:
- SMC
Subtotal (1 unit)*
$188.06
(exc. GST)
$206.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $188.06 |
*price indicative
- RS Stock No.:
- 285-7005
- Mfr. Part No.:
- EZSM1-121L
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Switch | |
| Minimum Operating Pressure | -27kPa | |
| Port Size | R(PT) 1/8 in | |
| Switch Output | Solid state, Contact (Reed switch) | |
| Current | 100mA | |
| Suitable Medias | Air, Gas | |
| Pressure Type | Vacuum | |
| Voltage | 28V dc, 4.5V dc | |
| Series | ZSM1 | |
| Maximum Operating Pressure | -0.8 bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| LED Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Switch | ||
Minimum Operating Pressure -27kPa | ||
Port Size R(PT) 1/8 in | ||
Switch Output Solid state, Contact (Reed switch) | ||
Current 100mA | ||
Suitable Medias Air, Gas | ||
Pressure Type Vacuum | ||
Voltage 28V dc, 4.5V dc | ||
Series ZSM1 | ||
Maximum Operating Pressure -0.8 bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
LED Indicator Yes | ||
- COO (Country of Origin):
- JP
The SMC vacuum switch, designed in a diaphragm style, operates within ambient and fluid temperature ranges of -5 to 60°C.
Weight 65 gm
Fluid air, inert gases
