Subtotal (1 unit)*
$27.17
(exc. GST)
$29.89
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $27.17 |
*price indicative
- RS Stock No.:
- 847-7032
- Mfr. Part No.:
- ZS-38-3L
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Switch | |
| Switch Output | NPN, PNP | |
| Mount Type | Bracket | |
| Pressure Type | Compound, Positive, Vacuum | |
| Series | ZS | |
| Port Gender | Female | |
| Connection Thread Standard | ISO 1179 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| IP Rating | IP67, IP40, IP65 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Switch | ||
Switch Output NPN, PNP | ||
Mount Type Bracket | ||
Pressure Type Compound, Positive, Vacuum | ||
Series ZS | ||
Port Gender Female | ||
Connection Thread Standard ISO 1179 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
IP Rating IP67, IP40, IP65 | ||
Hazardous Area Certification No | ||
Non Compliant
- COO (Country of Origin):
- JP
ZS Accessories
ZS series accessories from SMC. These lead wire connectors and brackets are designed for use with pressure vacuum switches.
