SMC Vacuum Switch -80 kPa to -27 kPa
- RS Stock No.:
- 725-305
- Mfr. Part No.:
- ZSM1-021L
- Brand:
- SMC
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$187.96
(exc. GST)
$206.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $187.96 | - |
| 6 + | $185.15 | 1% |
*price indicative
- RS Stock No.:
- 725-305
- Mfr. Part No.:
- ZSM1-021L
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Switch | |
| Minimum Operating Pressure | -80kPa | |
| Port Size | 1/8 in | |
| Switch Output | 10 to 26 V dc, Solid state | |
| Current | 10mA | |
| Suitable Medias | Gas, Air | |
| Pressure Type | Vacuum | |
| Voltage | 100V ac, 100V ac | |
| Series | ZSM1 | |
| Maximum Operating Pressure | -27 kPa | |
| Minimum Operating Temperature | -5°C | |
| Connection Thread Standard | R | |
| Maximum Operating Temperature | 60°C | |
| Width | 15mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| LED Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Switch | ||
Minimum Operating Pressure -80kPa | ||
Port Size 1/8 in | ||
Switch Output 10 to 26 V dc, Solid state | ||
Current 10mA | ||
Suitable Medias Gas, Air | ||
Pressure Type Vacuum | ||
Voltage 100V ac, 100V ac | ||
Series ZSM1 | ||
Maximum Operating Pressure -27 kPa | ||
Minimum Operating Temperature -5°C | ||
Connection Thread Standard R | ||
Maximum Operating Temperature 60°C | ||
Width 15mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
LED Indicator Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Reed Type Vacuum Switch
One model has R1/8 threaded port connections, the other uses an Ejector Interface and is for use only with the Multi Stage Combination Vacuum Pump, stock no. 725-298
Max Pressure 5 bar
The switch senses the level of vacuum set, which is adjustable and gives a signal to confirm a component has been picked up
Repeatability +/-10% or Less
