SMC Vacuum Switch, R(PT) 1/8 -27kPa to 5 bar
- RS Stock No.:
- 270-5170
- Mfr. Part No.:
- ZSM1-115L
- Brand:
- SMC
On back order for despatch 02/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$206.42
(exc. GST)
$227.06
(inc. GST)
Units | Per unit |
---|---|
1 + | $206.42 |
- RS Stock No.:
- 270-5170
- Mfr. Part No.:
- ZSM1-115L
- Brand:
- SMC
Related links
- SMC Contact (Reed Switch) Vacuum Switch, R(PT)1/8 -0.1MPa to 10 bar
- SMC PNP Open Collector 1 Output Pressure Switch, R(PT) 1/8 0MPa to 10bar
- SMC Pressure Switch, M5, M5 T1, NPTF1/8, R(PT) 1/8 -101kPa to 2 bar
- SMC Vacuum Switch, R 1/8 -80kPa to -27 kPa
- SMC Pressure Switch, M5, M5 X 0.8 T1, NPTF1/8, R(PT)1/8 -101kPa to 2 bar
- SMC Vacuum Switch, -27kPa to -0.8 bar
- SMC NPN Open Collector 2 Outputs + Analogue Voltage Pressure...
- SMC R(PT) 1/4 Analogue Pressure Gauge 7bar Back Entry, G46-7-02-C,...