SMC Vacuum Switch 1A 0.05 MPa to 7 bar

Subtotal (1 unit)*

$167.29

(exc. GST)

$184.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$167.29

*price indicative

RS Stock No.:
288-6937
Mfr. Part No.:
IS10-01-6
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Vacuum Switch

Port Size

1/8 in

Minimum Operating Pressure

0.05MPa

Current

20mA

Contact Configuration

1A

Suitable Medias

Air

Pressure Type

Set Pressure Range MPa

Mount Type

Modular

Voltage

100V, 24V

Series

IS10

Maximum Operating Pressure

7 bar

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Height

52mm

Standards/Approvals

JIS Symbol

Hazardous Area Certification

No

IP Rating

IP40

COO (Country of Origin):
JP
The SMC pressure switch is a reed type switch that is part of the IS1000 series. It is designed for use in pneumatic automation products and is manufactured by SMC, the world's largest producer of such products. With a compact and lightweight design, switch offers easy installation and operation. It has a set pressure range of 0.1 to 0.4MPa and can be connected to modular type FRL units. The switch is RoHS compliant and CE marked, ensuring its adherence to international standards. Its durable construction and service life of 5 million cycles make it a reliable choice for industrial applications.

Reed type pressure switch with easy installation

Compact and lightweight design for space-saving installation

Set pressure range of 0.1 to 0.4MPa for versatile applications

Can be connected to modular type FRL units for increased functionality

RoHS compliant and CE marked for adherence to international standards

Durable construction with a service life of 5 million cycles for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy