SMC, ZS Series, For Use With Pressure Switch
- RS Stock No.:
- 646-125
- Mfr. Part No.:
- ZS-46-3L
- Brand:
- SMC
Subtotal (1 unit)*
$22.65
(exc. GST)
$24.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.65 |
*price indicative
- RS Stock No.:
- 646-125
- Mfr. Part No.:
- ZS-46-3L
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Cable | |
| Series | ZS | |
| For Use With | Pressure Switch | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Cable | ||
Series ZS | ||
For Use With Pressure Switch | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
SMC Series ZS Cable, Pressure Switch Compatibility, RoHS Compliant - ZS-46-3L
This cable provides an electrical connection intended for use with a pressure switch. The item offers a standardised lead option for compatible pressure-control components.
Features and Benefits:
• Conforms to RoHS ensuring restricted-substance compliance
• Designed for connection to pressure switch units in the ZS range
• Designed for connection to pressure switch units in the ZS range
Applications
• Used with pressure switch devices requiring a compatible lead wire
• Suitable for replacing connector cables on ZS series pressure sensors
• Can be used as the wiring harness for SMC pressure switch installations
• Suitable for replacing connector cables on ZS series pressure sensors
• Can be used as the wiring harness for SMC pressure switch installations
Which equipment is it compatible with?
It is designed for use with ZS Series pressure switches.
Is it supplied with a pressure switch?
No, it is a separate cable accessory for compatible pressure switches.
Does this cable meet environmental substance regulations?
Yes, it is produced to meet RoHS standards restricting specified hazardous materials.
