SMC Vacuum Switch -100 kPa to 100 kPa
- RS Stock No.:
- 612-910
- Mfr. Part No.:
- ZSE20AF-Y-01
- Brand:
- SMC
Subtotal (1 unit)*
$183.43
(exc. GST)
$201.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $183.43 |
*price indicative
- RS Stock No.:
- 612-910
- Mfr. Part No.:
- ZSE20AF-Y-01
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Switch | |
| Port Size | 1/8 in | |
| Minimum Operating Pressure | -100kPa | |
| Switch Output | PNP | |
| Current | 25mA | |
| Suitable Medias | Air, Non-Corrosive Gas, Gas | |
| Mount Type | Adapter | |
| Pressure Type | Compound | |
| Voltage | 24V | |
| Series | ZSE20AF | |
| Maximum Operating Pressure | 100 kPa | |
| Connection Thread Standard | R | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE/UKCA-Kennzeichnung (EMV-Richtlinie/RoHS-Richtlinie), UL/CSA (E216656) | |
| Hazardous Area Certification | No | |
| IP Rating | IP65, IP40 | |
| LED Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Switch | ||
Port Size 1/8 in | ||
Minimum Operating Pressure -100kPa | ||
Switch Output PNP | ||
Current 25mA | ||
Suitable Medias Air, Non-Corrosive Gas, Gas | ||
Mount Type Adapter | ||
Pressure Type Compound | ||
Voltage 24V | ||
Series ZSE20AF | ||
Maximum Operating Pressure 100 kPa | ||
Connection Thread Standard R | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE/UKCA-Kennzeichnung (EMV-Richtlinie/RoHS-Richtlinie), UL/CSA (E216656) | ||
Hazardous Area Certification No | ||
IP Rating IP65, IP40 | ||
LED Indicator Yes | ||
- COO (Country of Origin):
- JP
The SMC Pressure Switch is designed for vacuum pressure applications and can be easily integrated with ZX or ZR vacuum systems. The ZSE2 series pressure switch features a quick response time of just 10ms, ensuring fast and accurate pressure monitoring. With its plug connector option, wiring is simplified, making installation and setup hassle-free.
Rohs compliant
Display provided
IP40 rated
Related links
- SMC Vacuum Switch -100 kPa to 100 kPa
- SMC Pressure Sensor, IP40 1.01 bar 24V 50 °C
- SMC Pressure Switch SPDT -100 kPa to 1 bar
- SMC Pressure Switch PNP -100 kPa to -100 kPa
- SMC Vacuum Switch 1A 0.05 MPa to 7 bar
- SMC Pressure Sensor, IP40 10 bar 24V 50 °C
- SMC Vacuum Switch -80 kPa to -27 kPa
- SMC Vacuum Switch -27 kPa to 5 bar
