Norgren Pressure Switch, G 1/4 -1bar to 1bar
- RS Stock No.:
- 220-3221
- Mfr. Part No.:
- 0880110000000000
- Brand:
- Norgren
Bulk discount available
Subtotal (1 unit)**
$246.49
(exc. GST)
$271.14
(inc. GST)
6 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 9 | $246.49 |
10 + | $243.04 |
**price indicative
- RS Stock No.:
- 220-3221
- Mfr. Part No.:
- 0880110000000000
- Brand:
- Norgren
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Norgren | |
Maximum Operating Pressure | 1bar | |
Minimum Operating Pressure | -1bar | |
Connection | G 1/4 | |
Select all | ||
---|---|---|
Brand Norgren | ||
Maximum Operating Pressure 1bar | ||
Minimum Operating Pressure -1bar | ||
Connection G 1/4 | ||
Related links
- Norgren Pressure Switch, G 1/8 -1bar to 1bar
- Norgren Pressure Switch, G 1/4 -1bar to 0bar
- Norgren Pressure Switch, G 1/4 1bar to 30 bar
- Norgren Pressure Switch, G 1/4 1bar to 16bar
- Norgren Pressure Switch, G 1/8 -1bar to 10bar
- Norgren Pressure Switch, G 1/4 25bar to 250 bar
- Norgren Pressure Switch, G 1/4 11bar to 17 bar
- Norgren Pressure Switch, G 1/4 5bar to 70 bar