Norgren Pressure Switch Pneumatic
- RS Stock No.:
- 217-9996
- Mfr. Part No.:
- 0882200000000000
- Brand:
- Norgren
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$284.33
(exc. GST)
$312.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $284.33 | - |
| 10 + | $278.63 | 2% |
*price indicative
- RS Stock No.:
- 217-9996
- Mfr. Part No.:
- 0882200000000000
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Pressure Switch | |
| Accuracy | ±3% For vacuum, ±4% Of final value | |
| Switch Output | Micro switch with Gold Plated Contact | |
| Mount Type | Optional | |
| Electrical Connection Type | DIN En 175301 803 (DIN 43650) Form A or M12 x 1 | |
| Pressure Type | Pneumatic | |
| Connection Thread Size | G 1/4 | |
| Series | 18D | |
| Minimum Set Pressure | 10bar | |
| Maximum Set Pressure | 160bar | |
| Maximum Operating Temperature | 80°C | |
| Height | 72mm | |
| Depth | 30mm | |
| Width | 30mm | |
| Standards/Approvals | UL and CSA | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Pressure Switch | ||
Accuracy ±3% For vacuum, ±4% Of final value | ||
Switch Output Micro switch with Gold Plated Contact | ||
Mount Type Optional | ||
Electrical Connection Type DIN En 175301 803 (DIN 43650) Form A or M12 x 1 | ||
Pressure Type Pneumatic | ||
Connection Thread Size G 1/4 | ||
Series 18D | ||
Minimum Set Pressure 10bar | ||
Maximum Set Pressure 160bar | ||
Maximum Operating Temperature 80°C | ||
Height 72mm | ||
Depth 30mm | ||
Width 30mm | ||
Standards/Approvals UL and CSA | ||
- COO (Country of Origin):
- CZ
IMI Norgren Pressure Switch, Diaphragm Operation Type, G1/4 Thread - 0882200000000000
This microswitch from IMI Norgren does its best work under pressure. It's used to make sure hydraulic fluid doesn't drop beyond fixed limits, helping you maintain stability in the system as a whole. If fluid pressure falls below 11 bar, a soft-seal piston actuator triggers the switch so the low flow can be corrected. When it returns to 17 bar, the switch turns off again. Thanks to a PFTE/NBR O-ring, you can be sure even tough media like oils and petroleum-based liquids can't penetrate the seal, keeping the delicate electronic components safe and dry.
• Mechanical durability of 10 million cycles for a long service life
• Operating temperature range between -25°C and +80°C for compatibility with harsh conditions
• Gold-plated contacts ensure a reliable electrical connection
• Flexible mounting position gives you installation choices
Applications
• Heating, ventilation and air-conditioning systems
• Well pumps
• Furnaces
The IMI Norgren electro-mechanical pressure switch. Port size is G1/4.
Is this device suitable for areas with high levels of vibration?
Mounting position is optional
IP67 for M12x 1connection
Yes – it's vibration-resistant up to 15g, so you can use this switch with confidence in demanding settings where jostling is likely.
Related links
- Norgren Pressure Switch Pneumatic
- Norgren Pressure Switch Male Positive Pressure
- Norgren Pressure Switch Pressure Type Is Pneumatic
- Norgren Pressure Switch Electromechanical
- Norgren Pressure Switch Positive Pressure
- Norgren Pressure Switch Female Vacuum, Positive Pressure
- Norgren Pressure Switch Compressed Air, Filtered
- Norgren Pressure Switch








