Festo Vacuum Pump, 950 μm nozzle, 4.5 bar 25 L/min, VN series
- RS Stock No.:
- 203-6301
- Mfr. Part No.:
- VN-10-H-T3-PI4-VI4-RO1
- Brand:
- Festo
Subtotal (1 unit)*
$138.49
(exc. GST)
$152.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $138.49 |
*price indicative
- RS Stock No.:
- 203-6301
- Mfr. Part No.:
- VN-10-H-T3-PI4-VI4-RO1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Vacuum Pump | |
| Maximum Suction Flow | 25L/min | |
| Maximum Vacuum Pressure | 4.5bar | |
| Nozzle Diameter | 950μm | |
| Series | VN | |
| Silencer | Yes | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO8573-1:2010 (7:4:4), RoHS | |
| Hazardous Area Certification | No | |
| Model Number | 193509 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Pump | ||
Maximum Suction Flow 25L/min | ||
Maximum Vacuum Pressure 4.5bar | ||
Nozzle Diameter 950μm | ||
Series VN | ||
Silencer Yes | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO8573-1:2010 (7:4:4), RoHS | ||
Hazardous Area Certification No | ||
Model Number 193509 | ||
- COO (Country of Origin):
- HU
Festo Series VN Vacuum Pump, 25L/min Maximum Suction Flow, 4.5 Bar Maximum Vacuum Pressure - VN-10-H-T3-PI4-VI4-RO1, Numeric Part Number: 193509
This vacuum pump is a Compact device designed to generate controlled negative pressure for industrial handling and process applications. It is intended for integration into automation, electronics, electrical and mechanical systems where a small footprint for vacuum generation and compatibility with compressed-air set-ups are required.
Features and Benefits:
• Maximum suction flow 25 L/min delivers steady pick-and-place throughput • Maximum vacuum pressure 4.5 bar enables a strong grip for handling tasks • Maximum operating temperature 60°C permits use near warm equipment • 0.95mm nozzle reduces Air consumption while maintaining performance • Integrated silencer lowers acoustic emission for quieter operation • Meets particulate and oil specifications to align with pneumatic systems
Applications
• Suitable for vacuum gripping in automated assembly lines • Ideal for component transfer in electronics manufacture • Used with pneumatic fixtures in mechanical testing rigs • Can be used for small-scale evacuation in electrical enclosure work
What environmental limits affect continuous operation?
Continuous use should consider ambient and supply-air temperatures
the unit is rated to operate up to 60°C, so cooling or intermittent duty may be needed above typical room temperatures.
How does the nozzle size influence system design?
The 0.95mm nozzle constrains flow path diameter, affecting response time and required supply pressure
system designers can expect reduced Air consumption and must size tubing accordingly.
What standards relate to compressed-air cleanliness for this unit?
The device aligns with ISO 8573-1:2010 particulate and oil classes, influencing required Air preparation and filtration selection for optimal life expectancy.
Are there any hazardous-area certifications for installation?
There are no hazardous-area approvals, so installation in classified zones requires separate protective measures or alternative equipment.
What directives govern material restrictions?
The product is RoHS compliant, which informs selection when hazardous-substance restrictions are a procurement consideration.
Related links
- Festo Vacuum Pump 3.5 bar 21.8 L/min, VN series
- Festo Vacuum Pump 4 bar 62.7 L/min, VN series
- Festo Vacuum Pump 4.5 bar 25 L/min, Steel series
- Festo Vacuum Pump 5 bar 41.5 L/min, VN-10-L-T3-PI4-VI4-RO1-A series
- Festo Vacuum Pump 4.5 bar 25 L/min, VN series
- Festo Vacuum Pump 4.5 bar 6.2 L/min, VN-05-H-T3-PI4-VI4-RO1 series
- Festo Vacuum Pump -0.89 bar 62.7 L/min, VN series
- Festo Vacuum Pump 4.5 bar 6.2 L/min, VN series
