Festo Vacuum Pump, 950 μm nozzle, -0.89 bar 62.7 L/min, VN series
- RS Stock No.:
- 202-2422
- Mfr. Part No.:
- VN-10-L-T3-PI4-VA4-RO1
- Brand:
- Festo
Subtotal (1 unit)*
$158.34
(exc. GST)
$174.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $158.34 |
*price indicative
- RS Stock No.:
- 202-2422
- Mfr. Part No.:
- VN-10-L-T3-PI4-VA4-RO1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Suction Flow | 62.7L/min | |
| Product Type | Vacuum Pump | |
| Maximum Vacuum Pressure | -0.89bar | |
| Nozzle Diameter | 950μm | |
| Series | VN | |
| Silencer | Yes | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO8573-1:2010 (7:4:4) | |
| Hazardous Area Certification | No | |
| Model Number | 543315 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Suction Flow 62.7L/min | ||
Product Type Vacuum Pump | ||
Maximum Vacuum Pressure -0.89bar | ||
Nozzle Diameter 950μm | ||
Series VN | ||
Silencer Yes | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO8573-1:2010 (7:4:4) | ||
Hazardous Area Certification No | ||
Model Number 543315 | ||
- COO (Country of Origin):
- HU
The Festo T-shape vacuum generator has a nozzle size of 0.95mm with female thread. It has a operating pressure ranges between 1 bar to 8 bar. The G1/8 vacuum connection with male thread.
Grid dimension - 14 mm
Width - 14 mm
Open silencer design
High suction flow rate
Related links
- Festo Vacuum Pump 4 bar 62.7 L/min, VN series
- Festo Vacuum Pump -0.89 bar 62.7 L/min, 6 mm series
- Festo Vacuum Pump -0.89 bar 62.7 L/min, VN series
- Festo Vacuum Pump -0.89 bar 40.5 L/min, VN series
- Festo Vacuum Pump 8 bar 62.7 L/min, VN series
- Festo Vacuum Pump 4.5 bar 25 L/min, VN series
- Festo Vacuum Pump 5 bar 41.5 L/min, VN-10-L-T3-PI4-VI4-RO1-A series
- Festo Vacuum Pump 3.5 bar 21.8 L/min, VN series
