Festo Vacuum Pump, 950 μm nozzle, 3.5 bar 21.8 L/min, VN series
- RS Stock No.:
- 203-6302
- Mfr. Part No.:
- VN-10-H-T3-PI4-VI4-RO1-A
- Brand:
- Festo
Subtotal (1 unit)*
$378.30
(exc. GST)
$416.13
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $378.30 |
*price indicative
- RS Stock No.:
- 203-6302
- Mfr. Part No.:
- VN-10-H-T3-PI4-VI4-RO1-A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Suction Flow | 21.8L/min | |
| Product Type | Vacuum Pump | |
| Maximum Vacuum Pressure | 3.5bar | |
| Nozzle Diameter | 950μm | |
| Series | VN | |
| Silencer | Yes | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, ISO8573-1:2010 (7:4:4) | |
| Model Number | 532642 | |
| Outlet Port Size | 1/8 in G | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Suction Flow 21.8L/min | ||
Product Type Vacuum Pump | ||
Maximum Vacuum Pressure 3.5bar | ||
Nozzle Diameter 950μm | ||
Series VN | ||
Silencer Yes | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, ISO8573-1:2010 (7:4:4) | ||
Model Number 532642 | ||
Outlet Port Size 1/8 in G | ||
- COO (Country of Origin):
- HU
Festo Series VN Vacuum Pump, 21.8L/min Maximum Suction Flow, 3.5 Bar Maximum Vacuum Pressure - VN-10-H-T3-PI4-VI4-RO1-A, Numeric Part Number: 532642
This vacuum pump is a Compact pneumatic unit designed to generate suction for automation and handling tasks in industrial settings. It operates as a small, purpose-built pump suitable for integration into control systems where moderate vacuum and steady flow are required, and it includes a sound-dampening element for quieter operation.
Features and Benefits:
• Maximum suction flow 21.8 L/min delivers steady handling performance • Maximum vacuum pressure 3.5 bar enables firm workpiece grip • Nozzle diameter 0.95mm supports precision pick-and-place • Outlet port 1/8 in G simplifies connection to pneumatic lines • Rated for continuous use up to 60 °C for demanding environments • Silencer fitted to reduce acoustic emissions during operation
Applications
• Suitable for pick-and-place in Electronic Assembly lines • Ideal for small-part handling in mechanical workshops • Used with vacuum grippers in automated packaging systems • Can be used for PCB component placement and testing rigs • Used for suction-based part transfer in electrical panel assembly
What approvals or environmental standards does it meet?
It conforms to RoHS restrictions and adheres to particulate and oil/water classes per ISO 8573-1:2010 indicated as 7:4:4.
How does the silencer affect installation options?
The integrated silencer permits installation nearer to workstations where lower noise is necessary without additional muffling hardware.
What operating limits should be observed for reliable performance?
Continuous operation should not exceed the specified maximum ambient temperature of 60 °C to maintain rated performance.
How does the outlet Interface with existing pneumatic systems?
The outlet uses a 1/8 in G threaded connection compatible with standard pneumatic fittings common in automation installations.
Related links
- Festo Vacuum Pump 3.5 bar 21.8 L/min, VN series
- Festo Vacuum Pump 4.5 bar 25 L/min, VN series
- Festo Vacuum Generator 3.5 bar 21.8 L/min, VN series
- Festo Vacuum Pump 3.5 bar 21.8 L/min, TQFN-EP series
- Festo Vacuum Pump 4 bar 62.7 L/min, VN series
- Festo Vacuum Pump 5 bar 41.5 L/min, VN-10-L-T3-PI4-VI4-RO1-A series
- Festo Vacuum Pump 3.5 bar 21.8 L/min, VN-10-H-T4-PQ2-VQ2-O1-P series
- Festo Vacuum Pump 4.5 bar 25 L/min, Steel series
