Festo Vacuum Pump, 450 μm nozzle, 4.5 bar 6.2 L/min, VN series
- RS Stock No.:
- 203-6294
- Mfr. Part No.:
- VN-05-H-T3-PI4-VI4-RI4
- Brand:
- Festo
Subtotal (1 unit)*
$113.54
(exc. GST)
$124.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.54 |
*price indicative
- RS Stock No.:
- 203-6294
- Mfr. Part No.:
- VN-05-H-T3-PI4-VI4-RI4
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Vacuum Pump | |
| Maximum Suction Flow | 6.2L/min | |
| Maximum Vacuum Pressure | 4.5bar | |
| Nozzle Diameter | 450μm | |
| Series | VN | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Model Number | 193498 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Pump | ||
Maximum Suction Flow 6.2L/min | ||
Maximum Vacuum Pressure 4.5bar | ||
Nozzle Diameter 450μm | ||
Series VN | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Model Number 193498 | ||
- COO (Country of Origin):
- HU
The Festo VN series of vacuum generator is standard, high vacuum and 14 mm width with T shape with female thread . Its nominal nozzle size is 0.45mm with maximum suction flow rate 6.2 l/min and it is assembled in any position.
Ambient temperature 0 to 60 °C
Free of copper and PTFE
Related links
- Festo Vacuum Pump 4.5 bar 6.2 L/min, VN-05-H-T3-PI4-VI4-RO1 series
- Festo Vacuum Pump 8 bar 15.7 L/min, VN series
- Festo Vacuum Pump 6 bar 6.1 L/min, VN series
- Festo Vacuum Pump 8 bar 12 L/min, VN series
- Festo Vacuum Pump 4.5 bar 25 L/min, Steel series
- Festo Vacuum Pump 4.5 bar 6.2 L/min, VN series
- Festo Vacuum Pump 4.7 bar 16 L/min, VN series
- Festo Vacuum Pump 6.2 bar 38.8 L/min, VN series
