Festo Vacuum Pump, 950 μm nozzle, 5 bar 41.5 L/min, VN-10-L-T3-PI4-VI4-RO1-A series
- RS Stock No.:
- 203-6283
- Mfr. Part No.:
- VN-10-L-T3-PI4-VI4-RO1-A
- Brand:
- Festo
Subtotal (1 unit)*
$413.63
(exc. GST)
$454.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $413.63 |
*price indicative
- RS Stock No.:
- 203-6283
- Mfr. Part No.:
- VN-10-L-T3-PI4-VI4-RO1-A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Suction Flow | 41.5L/min | |
| Product Type | Vacuum Pump | |
| Maximum Vacuum Pressure | 5bar | |
| Nozzle Diameter | 950μm | |
| Series | VN-10-L-T3-PI4-VI4-RO1-A | |
| Silencer | Yes | |
| Inlet Thread Standard | G 1/8 | |
| Outlet Thread Standard | G 1/8 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Outlet Port Size | 1/8 in G | |
| Model Number | 532643 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Suction Flow 41.5L/min | ||
Product Type Vacuum Pump | ||
Maximum Vacuum Pressure 5bar | ||
Nozzle Diameter 950μm | ||
Series VN-10-L-T3-PI4-VI4-RO1-A | ||
Silencer Yes | ||
Inlet Thread Standard G 1/8 | ||
Outlet Thread Standard G 1/8 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Outlet Port Size 1/8 in G | ||
Model Number 532643 | ||
- COO (Country of Origin):
- HU
The Festo VN series of vacuum generator used in ejector Pulse which is standard, high suction rate and 14mm of width with T shape which has female thread and open silencer. Its nominal nozzle size is 0.95mm with maximum suction flow rate 41.5 l/min and it is assembled in any position.
Ambient temperature 0 to 60 °C
Free of copper and PTFE
Related links
- Festo Vacuum Pump 5 bar 41.5 L/min, VN series
- Festo Vacuum Pump 4 bar 62.7 L/min, VN series
- Festo Vacuum Pump 4.5 bar 25 L/min, VN series
- Festo Vacuum Pump 5 bar 41.5 L/min, VN-10-L-T4-PQ2-VQ2-O1-P series
- Festo Vacuum Pump 5 bar 41.5 L/min, VN-10-L-T4-PQ2-VQ2-O2-P series
- Festo Vacuum Pump 3.5 bar 21.8 L/min, VN series
- Festo Vacuum Pump -0.89 bar 62.7 L/min, VN series
- Festo Vacuum Pump 5 bar 13.6 L/min, VN series
