Festo Vacuum Pump, 450 μm nozzle, 4.5 bar 6.2 L/min, VN-05-H-T3-PI4-VI4-RO1 series

Subtotal (1 unit)*

$134.25

(exc. GST)

$147.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$134.25

*price indicative

RS Stock No.:
203-6201
Mfr. Part No.:
VN-05-H-T3-PI4-VI4-RO1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Vacuum Pump

Maximum Suction Flow

6.2L/min

Maximum Vacuum Pressure

4.5bar

Nozzle Diameter

450μm

Series

VN-05-H-T3-PI4-VI4-RO1

Silencer

Yes

Inlet Thread Standard

G 1/8

Outlet Thread Standard

G 1/8

Maximum Operating Temperature

60°C

Hazardous Area Certification

No

Standards/Approvals

RoHS, ISO8573-1:2010 (7:4:4)

Model Number

193507

Outlet Port Size

1/8 in G

COO (Country of Origin):
HU
The Festo VN series of vacuum generator is standard, high vacuum and 14 mm width with T shape with female thread. Its nominal nozzle size is 0.45mm with maximum suction flow rate 6.2 l/min and it is assembled in any position.

Ambient temperature 0 to 60 °C

Free of copper and PTFE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy