Festo Vacuum Pump, 950 μm nozzle, 4.5 bar 25 L/min, VN series
- RS Stock No.:
- 202-2427
- Distrelec Article No.:
- 301-69-876
- Mfr. Part No.:
- VN-10-H-T3-PI4-VI4-RI4
- Brand:
- Festo
Subtotal (1 unit)*
$74.16
(exc. GST)
$81.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.16 |
*price indicative
- RS Stock No.:
- 202-2427
- Distrelec Article No.:
- 301-69-876
- Mfr. Part No.:
- VN-10-H-T3-PI4-VI4-RI4
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Vacuum Pump | |
| Maximum Suction Flow | 25L/min | |
| Maximum Vacuum Pressure | 4.5bar | |
| Nozzle Diameter | 950μm | |
| Series | VN | |
| Silencer | No | |
| Inlet Thread Standard | G 1/8 | |
| Outlet Thread Standard | G 1/8 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO8573-1:2010 (7:4:4), RoHS | |
| Hazardous Area Certification | No | |
| Outlet Port Size | 1/8 in G | |
| Model Number | 193500 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Pump | ||
Maximum Suction Flow 25L/min | ||
Maximum Vacuum Pressure 4.5bar | ||
Nozzle Diameter 950μm | ||
Series VN | ||
Silencer No | ||
Inlet Thread Standard G 1/8 | ||
Outlet Thread Standard G 1/8 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO8573-1:2010 (7:4:4), RoHS | ||
Hazardous Area Certification No | ||
Outlet Port Size 1/8 in G | ||
Model Number 193500 | ||
- COO (Country of Origin):
- HU
Festo Series VN Vacuum Pump, 25L/min Maximum Suction Flow, 4.5 Bar Maximum Vacuum Pressure - VN-10-H-T3-PI4-VI4-RI4, Numeric Part Number: 193500
This vacuum pump provides compact, pneumatic suction for automation and industrial tasks. It is designed to draw modest volumes of Air for component handling and process support within equipment that requires a small, robust vacuum source. The unit operates within standard industrial temperature limits and connects using G 1/8 ports for straightforward integration into pneumatic systems.
Features and Benefits:
• 25L/min maximum suction flow supports light-duty pick-and-place
• 4.5bar maximum vacuum pressure enables secure part holding
• 0.95mm nozzle diameter offers fine-point suction control
• G1/8 inlet and outlet ports permit simple pneumatic connections
• Rated to 60°C maximum operating temperature for warm environments
• Meets ISO 8573-1:2010 (7:4:4) particulate and oil quality requirements
• 4.5bar maximum vacuum pressure enables secure part holding
• 0.95mm nozzle diameter offers fine-point suction control
• G1/8 inlet and outlet ports permit simple pneumatic connections
• Rated to 60°C maximum operating temperature for warm environments
• Meets ISO 8573-1:2010 (7:4:4) particulate and oil quality requirements
Applications
• Suitable for pick-and-place in electronics assembly lines
• Ideal for vacuum gripping of small mechanical components
• Used with pneumatic end‑effectors in automation cells
• Can be used for board handling where Compact suction is required
• Used for light vacuum evacuation in electrical test fixtures
• Ideal for vacuum gripping of small mechanical components
• Used with pneumatic end‑effectors in automation cells
• Can be used for board handling where Compact suction is required
• Used for light vacuum evacuation in electrical test fixtures
What thread standard is used for plumbing the pump into a system?
The connections use G 1/8 thread standard for both inlet and outlet ports to match common pneumatic fittings.
How should it be applied where ambient temperature fluctuates?
It is specified for operation up to 60°C, so installations with higher ambient temperatures or heat sources require additional cooling or relocation.
What indications are there of contamination control capability?
The pumps conformity to ISO 8573-1:2010 (7:4:4) reflects its handling of Air quality in terms of particle, water and oil classes under that standard.
Is the unit suitable for hazardous-area installations?
It has no hazardous-area certification and should not be used where specific explosion‑proof approvals are required.
Related links
- Festo Vacuum Pump 4.5 bar 25 L/min, VN series
- Festo Vacuum Pump 4 bar 62.7 L/min, VN series
- Festo Vacuum Pump 4.5 bar 6.2 L/min, VN series
- Festo Vacuum Pump 3.5 bar 21.8 L/min, VN series
- Festo Vacuum Pump 4.7 bar 16 L/min, VN series
- Festo Vacuum Pump 4.5 bar 25 L/min, 6 mm series
- Festo Vacuum Pump 5 bar 41.5 L/min, VN-10-L-T3-PI4-VI4-RO1-A series
- Festo Vacuum Pump 4.5 bar 6.2 L/min, VN-05-H-T3-PI4-VI4-RO1 series
