Festo Vacuum Pump, 1.4 mm nozzle, 5 bar 92.6 L/min, VN series
- RS Stock No.:
- 203-6292
- Mfr. Part No.:
- VN-14-L-T4-PQ3-VQ3-RO2-M
- Brand:
- Festo
Subtotal (1 unit)*
$445.16
(exc. GST)
$489.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $445.16 |
*price indicative
- RS Stock No.:
- 203-6292
- Mfr. Part No.:
- VN-14-L-T4-PQ3-VQ3-RO2-M
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Suction Flow | 92.6L/min | |
| Product Type | Vacuum Pump | |
| Maximum Vacuum Pressure | 5bar | |
| Nozzle Diameter | 1.4mm | |
| Series | VN | |
| Silencer | Yes | |
| Inlet Thread Standard | QS | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ISO8573-1:2010 (7:4:4), Conforms to RoHS | |
| Hazardous Area Certification | No | |
| Model Number | 532645 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Suction Flow 92.6L/min | ||
Product Type Vacuum Pump | ||
Maximum Vacuum Pressure 5bar | ||
Nozzle Diameter 1.4mm | ||
Series VN | ||
Silencer Yes | ||
Inlet Thread Standard QS | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ISO8573-1:2010 (7:4:4), Conforms to RoHS | ||
Hazardous Area Certification No | ||
Model Number 532645 | ||
- COO (Country of Origin):
- HU
Festo Series VN Vacuum Pump, 92.6L/min Maximum Suction Flow, 5 Bar Maximum Vacuum Pressure - VN-14-L-T4-PQ3-VQ3-RO2-M, Numeric Part Number: 532645
This vacuum pump is a Compact device designed to generate suction for industrial automation and handling tasks. It is suited to integration where confined space and noise reduction matter, providing controllable vacuum performance for grippers and pick-and-place systems in electrical, electronics and mechanical production environments.
Features and Benefits:
• Maximum suction flow of 92.6 L/min delivers Rapid part pick-up
• Maximum vacuum pressure of 5 bar enables secure holding force
• 1.4mm nozzle reduces footprint while maintaining throughput
• QS inlet simplifies connection and maintenance procedures
• Operates up to 50 °C for use in warm production zones
• Integrated silencer lowers acoustic emissions during operation
• Maximum vacuum pressure of 5 bar enables secure holding force
• 1.4mm nozzle reduces footprint while maintaining throughput
• QS inlet simplifies connection and maintenance procedures
• Operates up to 50 °C for use in warm production zones
• Integrated silencer lowers acoustic emissions during operation
Applications
• Suitable for gripper systems in automated assembly lines
• Ideal for pick-and-place of electronic components
• Used with vacuum cups for small-part handling in electronics
• Can be used for board handling in PCB assembly stations
• Ideal for pick-and-place of electronic components
• Used with vacuum cups for small-part handling in electronics
• Can be used for board handling in PCB assembly stations
What approvals or standards relate to Air quality for this unit?
It conforms to ISO 8573-1:2010 particulate and humidity classes 7:4:4 specifying compressed Air quality parameters for contamination and moisture levels.
Is the unit restricted for use in hazardous atmospheres?
No hazardous area certification is provided, so it should not be used where specific explosion-protection certification is required.
How does environmental regulation affect selection?
The product is RoHS compliant, indicating materials meet restrictions on certain hazardous substances for electronic and electrical applications.
What connection type should be prepared on the supply side?
A QS‑standard inlet fitting is required for correct pneumatic connection and straightforward replacement.
Related links
- Festo Vacuum Pump -0.88 bar 92.6 L/min, VN series
- Festo Vacuum Pump 3.5 bar 48.8 L/min, VN series
- Festo Vacuum Pump 5 bar 92.6 L/min, VN series
- Festo Vacuum Pump 5 bar 51.6 L/min, VN series
- Festo Vacuum Pump -0.88 bar 90 L/min, VN series
- Festo Vacuum Pump 8 bar 92.6 L/min, VN series
- Festo Vacuum Pump 8 bar 90 L/min, VN series
- Festo Vacuum Generator 5 bar 51.6 L/min, VN series
