Festo Vacuum Generator, 1.4 mm nozzle, 8 bar 90 L/min, VN series
- RS Stock No.:
- 203-6263
- Mfr. Part No.:
- VN-14-L-T4-PQ2-VA5-RO2
- Brand:
- Festo
Subtotal (1 unit)*
$219.17
(exc. GST)
$241.09
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $219.17 |
*price indicative
- RS Stock No.:
- 203-6263
- Mfr. Part No.:
- VN-14-L-T4-PQ2-VA5-RO2
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Vacuum Generator | |
| Maximum Suction Flow | 90L/min | |
| Maximum Vacuum Pressure | 8bar | |
| Nozzle Diameter | 1.4mm | |
| Series | VN | |
| Silencer | Yes | |
| Outlet Thread Standard | G 1/4 | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Model Number | 547709 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Generator | ||
Maximum Suction Flow 90L/min | ||
Maximum Vacuum Pressure 8bar | ||
Nozzle Diameter 1.4mm | ||
Series VN | ||
Silencer Yes | ||
Outlet Thread Standard G 1/4 | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Model Number 547709 | ||
- COO (Country of Origin):
- HU
Festo Series VN Vacuum Generator, 8 Bar Maximum Vacuum Pressure, 90L/min Maximum Suction Flow - VN-14-L-T4-PQ2-VA5-RO2
This vacuum generator provides pneumatic vacuum generation for industrial tasks, converting compressed air into suction for handling and process operations. It is designed for environments where a compact, compliant vacuum source is required and is fitted with a standard G 1/4 outlet for straightforward integration into existing pneumatic systems.
Features and Benefits:
• Operates up to 8 bar to deliver high suction force
• Achieves suction flow of 90 L/min for rapid pick-and-place
• Nozzle aperture 1.4mm for focused vacuum application
• Integrated silencer reduces exhaust noise during operation
• Rated for continuous use to a maximum temperature of 60°C
• Conforms to RoHS for restricted-substance compliance
• Achieves suction flow of 90 L/min for rapid pick-and-place
• Nozzle aperture 1.4mm for focused vacuum application
• Integrated silencer reduces exhaust noise during operation
• Rated for continuous use to a maximum temperature of 60°C
• Conforms to RoHS for restricted-substance compliance
Applications
• Suitable for automated pick-and-place in assembly lines
• Ideal for small-part handling in packaging machinery
• Used with vacuum grippers for rapid material transfer
• Can be used for lab automation requiring compact suction
• Used for tooling where non-hazardous installation is required
• Ideal for small-part handling in packaging machinery
• Used with vacuum grippers for rapid material transfer
• Can be used for lab automation requiring compact suction
• Used for tooling where non-hazardous installation is required
What outlet connection is required to fit this unit into a pneumatic network?
It connects via a G 1/4 threaded outlet, compatible with common pneumatic fittings.
How does ambient temperature affect continuous operation?
The unit is rated to operate at temperatures up to 60°C
exceeding this may reduce component life or performance.
Is this suitable for installations in classified hazardous locations?
It has no hazardous-area certification and is intended for non-hazardous environments only.
How does exhaust management minimise disturbance on the production floor?
An integrated silencer attenuates exhaust noise, reducing acoustic impact during sustained use.
Related links
- Festo Vacuum Pump 8 bar 90 L/min, VN series
- Festo Vacuum Pump 5 bar 51.6 L/min, VN series
- Festo Vacuum Pump -0.88 bar 90 L/min, VN series
- Festo Vacuum Pump 4 bar 62.7 L/min, VN series
- Festo Vacuum Pump 4.5 bar 25 L/min, VN series
- Festo Vacuum Pump -0.88 bar 90 L/min, 6 mm series
- Festo Vacuum Pump -0.88 bar 92.6 L/min, VN series
- Festo Vacuum Pump 5 bar 92.6 L/min, VN series
