Festo Vacuum Pump, 1.4 mm nozzle, 8 bar 92.6 L/min, VN series

Subtotal (1 pack of 5 units)*

$589.81

(exc. GST)

$648.79

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
5 +$117.962$589.81

*price indicative

RS Stock No.:
203-6290
Mfr. Part No.:
VN-14-L
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Vacuum Pump

Maximum Suction Flow

92.6L/min

Maximum Vacuum Pressure

8bar

Nozzle Diameter

1.4mm

Series

VN

Maximum Operating Temperature

60°C

Standards/Approvals

ISO8573-1:2010

Hazardous Area Certification

No

Model Number

547700

COO (Country of Origin):
HU
The Festo vacuum generator cartridge used for VN vacuum generators, high suction rate . It nominal nozzle size is 0.45mm and its maximum operating pressure vacuum is 6 bar

Ambient temperature 0 to 60 °C

Operating pressure 1 to 8 bar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy