Festo Vacuum Pump, 1.4 mm nozzle, -0.88 bar 92.6 L/min, VN series
- RS Stock No.:
- 202-2416
- Distrelec Article No.:
- 301-69-881
- Mfr. Part No.:
- VN-14-L-T4-PQ3-VQ3-RO2-B
- Brand:
- Festo
Subtotal (1 unit)*
$404.59
(exc. GST)
$445.05
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $404.59 |
*price indicative
- RS Stock No.:
- 202-2416
- Distrelec Article No.:
- 301-69-881
- Mfr. Part No.:
- VN-14-L-T4-PQ3-VQ3-RO2-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Suction Flow | 92.6L/min | |
| Product Type | Vacuum Pump | |
| Maximum Vacuum Pressure | -0.88bar | |
| Nozzle Diameter | 1.4mm | |
| Series | VN | |
| Silencer | Yes | |
| Inlet Thread Standard | QS | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Model Number | 532649 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Suction Flow 92.6L/min | ||
Product Type Vacuum Pump | ||
Maximum Vacuum Pressure -0.88bar | ||
Nozzle Diameter 1.4mm | ||
Series VN | ||
Silencer Yes | ||
Inlet Thread Standard QS | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Model Number 532649 | ||
- COO (Country of Origin):
- HU
Festo Series VN Vacuum Pump, 92.6L/min Maximum Suction Flow, -0.88 Bar Maximum Vacuum Pressure - VN-14-L-T4-PQ3-VQ3-RO2-B, Numeric Part Number: 532649
This vacuum pump is a Compact device designed to generate controlled negative pressure for industrial automation and handling tasks. It is intended for use where Compact size, measurable suction performance and straightforward connection interfaces are required, and it operates within normal industrial temperature ranges.
Features and Benefits:
• Maximum suction flow 92.6L/min delivers efficient component pick-up • Maximum vacuum pressure -0.88bar supports strong grip on small parts • 1.4mm nozzle enables precise vacuum delivery to small fittings • QS inlet thread simplifies quick connection and replacement • Silencer reduces audible noise for operator comfort • Maximum operating temperature 50°C allows use in warm production environments
Applications
• Suitable for pick-and-place gripping of small electronic components • Ideal for vacuum handling in assembly automation lines • Used for securing small mechanical parts during inspection • Can be used for suction-based testing of sealed enclosures • Used with conveyors for temporary part retention during sorting
How does the pump connect into an existing vacuum manifold?
It uses a quick-fit QS inlet thread for fast installation into compatible tubing or manifold fittings without additional adaptors.
What noise mitigation does it provide in a production cell?
A built-in silencer attenuates exhaust noise to reduce disturbance near workstations.
Can it operate continuously in typical factory conditions?
Yes, it is rated to function at ambient temperatures up to 50°C for continuous duty within that limit.
How precise is the vacuum delivery for small-diameter tools?
The 1.4mm nozzle supports controlled flow to small tools, enabling repeatable suction performance for fine pick-ups.
Related links
- Festo Vacuum Pump -0.88 bar 92.6 L/min, VN series
- Festo Vacuum Pump 5 bar 92.6 L/min, VN series
- Festo Vacuum Pump 3.5 bar 48.8 L/min, VN series
- Festo Vacuum Pump -0.88 bar 90 L/min, VN series
- Festo Vacuum Pump -0.88 bar 90 L/min, 6 mm series
- Festo Vacuum Pump 5 bar 51.6 L/min, VN series
- Festo Vacuum Pump 8 bar 92.6 L/min, VN series
- Festo Vacuum Pump 8 bar 90 L/min, VN series
