Festo Vacuum Pump, 1.4 mm nozzle, 5 bar 51.6 L/min, VN series
- RS Stock No.:
- 202-2433
- Distrelec Article No.:
- 304-10-247
- Mfr. Part No.:
- VN-14-H-T4-PQ2-VQ3-RO2
- Brand:
- Festo
Subtotal (1 unit)*
$196.19
(exc. GST)
$215.81
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $196.19 |
*price indicative
- RS Stock No.:
- 202-2433
- Distrelec Article No.:
- 304-10-247
- Mfr. Part No.:
- VN-14-H-T4-PQ2-VQ3-RO2
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Vacuum Pump | |
| Maximum Suction Flow | 51.6L/min | |
| Maximum Vacuum Pressure | 5bar | |
| Nozzle Diameter | 1.4mm | |
| Series | VN | |
| Silencer | Yes | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ISO8573-1:2010 (7:4:4), RoHS | |
| Model Number | 547707 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Pump | ||
Maximum Suction Flow 51.6L/min | ||
Maximum Vacuum Pressure 5bar | ||
Nozzle Diameter 1.4mm | ||
Series VN | ||
Silencer Yes | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Standards/Approvals ISO8573-1:2010 (7:4:4), RoHS | ||
Model Number 547707 | ||
- COO (Country of Origin):
- HU
Festo Vacuum Pump, 1 to 8 Bar Operating Pressure, T-Shaped - VN-14-H-T4-PQ2-VQ3-RO2
To quickly create a vacuum in a compressed Air chamber, opt for this vacuum pump from Festo. It includes a silencer that helps to keep the unit's exhaust noise down to 69dB(A), which is considered safe for human hearing. For longevity in demanding environments, the silencer is MADE from die-cast aluminium. This metal also resists corrosion, so it's compatible with moist conditions. A maximum suction rate of 51.6L/min means you benefit from Rapid operation to help maximise your system's productivity. This vacuum pump is a good choice for demanding networks, thanks to its broad operating pressure range between 1 and 8 bar.
Features & Benefits
• Comes with a connector plug for quick and convenient connection to a power source
• Wide temperature range between 0°C and +60°C for safe industrial use
• Nitrile rubber Seals withstand high pressure with minimal chance of tearing
Applications
• Hospitals and medical centres
• Pharmaceutical industry
• Printing presses
• Composite moulding
How heavy is this vacuum pump?
This component weighs just 36g, so it's easy to handle and install in-field. As it's so light, it puts minimal dragging strain on your pneumatic circuit.
Related links
- Festo Vacuum Pump 5 bar 51.6 L/min, VN series
- Festo Vacuum Generator 5 bar 51.6 L/min, VN series
- Festo Vacuum Pump -0.88 bar 90 L/min, VN series
- Festo Vacuum Pump 4.5 bar 25 L/min, VN series
- Festo Vacuum Pump 3.5 bar 48.8 L/min, VN series
- Festo Vacuum Pump 5 bar 92.6 L/min, VN series
- Festo Vacuum Pump 8 bar 90 L/min, VN series
- Festo Vacuum Pump -0.88 bar 92.6 L/min, VN series
