Festo Vacuum Pump, 1.4 mm nozzle, 3.5 bar 48.8 L/min, VN series
- RS Stock No.:
- 203-6309
- Mfr. Part No.:
- VN-14-H-T4-PQ3-VQ3-RO2-M
- Brand:
- Festo
Subtotal (1 unit)*
$387.72
(exc. GST)
$426.49
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $387.72 |
*price indicative
- RS Stock No.:
- 203-6309
- Mfr. Part No.:
- VN-14-H-T4-PQ3-VQ3-RO2-M
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Suction Flow | 48.8L/min | |
| Product Type | Vacuum Pump | |
| Maximum Vacuum Pressure | 3.5bar | |
| Nozzle Diameter | 1.4mm | |
| Series | VN | |
| Silencer | Yes | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Model Number | 532644 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Suction Flow 48.8L/min | ||
Product Type Vacuum Pump | ||
Maximum Vacuum Pressure 3.5bar | ||
Nozzle Diameter 1.4mm | ||
Series VN | ||
Silencer Yes | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Model Number 532644 | ||
- COO (Country of Origin):
- HU
Festo Series VN Vacuum Pump, 48.8L/min Maximum Suction Flow, 3.5 Bar Maximum Vacuum Pressure - VN-14-H-T4-PQ3-VQ3-RO2-M, Numeric Part Number:532644
This vacuum pump is a Compact pneumatic device designed to generate suction for industrial automation and handling tasks. It delivers a practical balance of flow and vacuum pressure for pick-and-place, component transfer and general vacuum-based gripping in controlled, non-hazardous environments.
Features & Benefits
• Maximum suction flow 48.8 L/min providing higher throughput per cycle
• Maximum vacuum pressure 3.5 bar enabling Strong Hold for heavier loads
• Nozzle diameter 1.4mm for precise vacuum connection and targeted pick-up
• Maximum operating temperature 50°C allowing use near warm equipment
• Integrated silencer reducing audible noise during continuous operation
• Maximum vacuum pressure 3.5 bar enabling Strong Hold for heavier loads
• Nozzle diameter 1.4mm for precise vacuum connection and targeted pick-up
• Maximum operating temperature 50°C allowing use near warm equipment
• Integrated silencer reducing audible noise during continuous operation
Applications
• Suitable for robotic pick-and-place in electronics assembly
• Ideal for end-of-arm vacuum gripping in automation systems
• Used for component transfer on mechanical production lines
• Can be used for laboratory fixture holding in electrical testing set-ups
• Ideal for end-of-arm vacuum gripping in automation systems
• Used for component transfer on mechanical production lines
• Can be used for laboratory fixture holding in electrical testing set-ups
Is this unit suitable for explosive atmospheres?
It is not certified for hazardous areas and should only be used where such certification is not required.
How does the silencer affect installation options?
The fitted silencer reduces discharge noise, permitting closer mounting to workstations without additional acoustic treatments.
What operating environments match the pump's thermal limits?
It is appropriate for locations where ambient and neighbouring equipment temperatures do not exceed 50°C.
Can the nozzle be connected to standard vacuum tubing?
The outlet has a 1.4mm nozzle diameter suitable for compatible small-bore vacuum tubing and fittings.
Related links
- Festo Vacuum Pump 3.5 bar 48.8 L/min, VN series
- Festo Vacuum Pump 5 bar 92.6 L/min, VN series
- Festo Vacuum Pump -0.88 bar 92.6 L/min, VN series
- Festo Vacuum Pump 5 bar 51.6 L/min, VN series
- Festo Vacuum Generator 5 bar 51.6 L/min, VN series
- Festo Vacuum Pump -0.88 bar 90 L/min, VN series
- Festo Vacuum Pump 4.5 bar 25 L/min, VN series
- Festo Vacuum Pump 8 bar 90 L/min, VN series
