Festo Vacuum Pump, 1.4 mm nozzle, 5 bar 92.6 L/min, VN series
- RS Stock No.:
- 203-6231
- Mfr. Part No.:
- VN-14-L-T4-PI5-VI5-RO2-A
- Brand:
- Festo
Subtotal (1 unit)*
$470.08
(exc. GST)
$517.09
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $470.08 |
*price indicative
- RS Stock No.:
- 203-6231
- Mfr. Part No.:
- VN-14-L-T4-PI5-VI5-RO2-A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Vacuum Pump | |
| Maximum Suction Flow | 92.6L/min | |
| Maximum Vacuum Pressure | 5bar | |
| Nozzle Diameter | 1.4mm | |
| Series | VN | |
| Silencer | Yes | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO8573-1:2010 (7:4:4) | |
| Hazardous Area Certification | No | |
| Model Number | 532720 | |
| Outlet Port Size | 1/4 in G | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Pump | ||
Maximum Suction Flow 92.6L/min | ||
Maximum Vacuum Pressure 5bar | ||
Nozzle Diameter 1.4mm | ||
Series VN | ||
Silencer Yes | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO8573-1:2010 (7:4:4) | ||
Hazardous Area Certification No | ||
Model Number 532720 | ||
Outlet Port Size 1/4 in G | ||
- COO (Country of Origin):
- HU
The Festo VN series of vacuum generator used with ejector Pulse which is standard, high suction rate and 18mm of width with T shape which has female thread and open silencer. Its nominal nozzle size is 1.4mm with maximum suction flow rate 92.6 l/min and it is assembled in any position.
Ambient temperature 0 to 60 °C
Free of copper and PTFE
Related links
- Festo Vacuum Pump 5 bar 92.6 L/min, VN series
- Festo Vacuum Pump 3.5 bar 48.8 L/min, VN series
- Festo Vacuum Pump -0.88 bar 92.6 L/min, VN series
- Festo Vacuum Pump 8 bar 90 L/min, VN series
- Festo Vacuum Pump 8 bar 92.6 L/min, VN series
- Festo Vacuum Pump 5 bar 51.6 L/min, VN series
- Festo Vacuum Pump -0.88 bar 90 L/min, VN series
- Festo Vacuum Pump -0.88 bar 90 L/min, 6 mm series
