Festo Vacuum Pump, 1.4 mm nozzle, 3.5 bar 48.8 L/min, VN series
- RS Stock No.:
- 203-6262
- Mfr. Part No.:
- VN-14-H
- Brand:
- Festo
Subtotal (1 pack of 5 units)*
$589.81
(exc. GST)
$648.79
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $117.962 | $589.81 |
*price indicative
- RS Stock No.:
- 203-6262
- Mfr. Part No.:
- VN-14-H
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Suction Flow | 48.8L/min | |
| Product Type | Vacuum Pump | |
| Maximum Vacuum Pressure | 3.5bar | |
| Nozzle Diameter | 1.4mm | |
| Series | VN | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ISO8573-1:2010 | |
| Model Number | 547699 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Suction Flow 48.8L/min | ||
Product Type Vacuum Pump | ||
Maximum Vacuum Pressure 3.5bar | ||
Nozzle Diameter 1.4mm | ||
Series VN | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Standards/Approvals ISO8573-1:2010 | ||
Model Number 547699 | ||
- COO (Country of Origin):
- HU
The Festo vacuum generator cartridge used for VN vacuum generators, high vacuum. It nominal nozzle size is 1.4mm and its maximum operating pressure vacuum is 3.5 bar
Ambient temperature 0 to 60 °C
Operating pressure 1 to 8 bar
Related links
- Festo Vacuum Pump 3.5 bar 48.8 L/min, VN series
- Festo Vacuum Pump 5 bar 51.6 L/min, VN series
- Festo Vacuum Pump 3.5 bar 98 L/min, VN series
- Festo Vacuum Pump 8 bar 92.6 L/min, VN series
- Festo Vacuum Pump 8 bar 90 L/min, VN series
- Festo Vacuum Pump -0.88 bar 90 L/min, VN series
- Festo Vacuum Pump 5 bar 92.6 L/min, VN series
- Festo Vacuum Pump -0.88 bar 92.6 L/min, VN series
