Festo Vacuum Pump, 1.4 mm nozzle, -0.88 bar 92.6 L/min, VN series
- RS Stock No.:
- 202-2441
- Mfr. Part No.:
- VN-14-L-T4-PQ3-VQ3-RO2-A
- Brand:
- Festo
Subtotal (1 unit)*
$372.56
(exc. GST)
$409.82
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $372.56 |
*price indicative
- RS Stock No.:
- 202-2441
- Mfr. Part No.:
- VN-14-L-T4-PQ3-VQ3-RO2-A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Suction Flow | 92.6L/min | |
| Product Type | Vacuum Pump | |
| Maximum Vacuum Pressure | -0.88bar | |
| Nozzle Diameter | 1.4mm | |
| Series | VN | |
| Silencer | Yes | |
| Inlet Thread Standard | QS | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO8573-1:2010 (7:4:4) | |
| Hazardous Area Certification | No | |
| Model Number | 532647 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Suction Flow 92.6L/min | ||
Product Type Vacuum Pump | ||
Maximum Vacuum Pressure -0.88bar | ||
Nozzle Diameter 1.4mm | ||
Series VN | ||
Silencer Yes | ||
Inlet Thread Standard QS | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO8573-1:2010 (7:4:4) | ||
Hazardous Area Certification No | ||
Model Number 532647 | ||
- COO (Country of Origin):
- HU
Festo Series VN Vacuum Pump, 92.6L/min Maximum Suction Flow, -0.88 Bar Maximum Vacuum Pressure - VN-14-L-T4-PQ3-VQ3-RO2-A, Numeric Part Number: 532647
This vacuum pump provides mechanical suction for automation and industrial processes, operating in environments up to 60°C. Designed for integration with pneumatic systems, it accepts quick-connect inlet fittings and includes noise reduction for quieter operation. Performance and compatibility suit electronics, electrical and mechanical workflows requiring controlled vacuum generation.
Features and Benefits:
• Maximum suction 92.6L/min delivers Rapid evacuation for pick-and-place
• Achieves vacuum down to -0.88bar for secure part handling
• Nozzle diameter 1.4mm enables precise flow control during gripping
• QS inlet thread simplifies connection to standard pneumatic tubing
• Built-in silencer reduces acoustic emission in production areas
• Conforms to ISO8573-1:2010 (7:4:4) for compressed Air quality monitoring
• Achieves vacuum down to -0.88bar for secure part handling
• Nozzle diameter 1.4mm enables precise flow control during gripping
• QS inlet thread simplifies connection to standard pneumatic tubing
• Built-in silencer reduces acoustic emission in production areas
• Conforms to ISO8573-1:2010 (7:4:4) for compressed Air quality monitoring
Applications
• Suitable for robotic pick-and-place in electronics assembly
• Ideal for PCB handling and component transfer operations
• Used with vacuum grippers in mechanical assembly lines
• Can be used for leakage testing where moderate vacuum suffices
• Ideal for PCB handling and component transfer operations
• Used with vacuum grippers in mechanical assembly lines
• Can be used for leakage testing where moderate vacuum suffices
What Air quality information is relevant when integrating this unit?
It meets ISO8573-1:2010 class 7:4:4, indicating limits for particulates, water and oil in supply Air to maintain predictable pump performance.
How does the pump cope with elevated ambient temperature?
The specified maximum operating temperature is 60°C, so ensure enclosure and nearby equipment do not exceed this to avoid thermal derating.
What connection considerations are needed for system design?
The inlet uses a QS quick-connect thread standard, allowing fast hose engagement and straightforward routing in Compact assemblies.
How precise is the delivered suction for delicate handling tasks?
With a 1.4mm nozzle and a Peak suction flow of 92.6L/min, it provides controlled vacuum force suitable for small to medium components without excessive airflow.
Related links
- Festo Vacuum Pump -0.88 bar 92.6 L/min, VN series
- Festo Vacuum Pump 5 bar 92.6 L/min, VN series
- Festo Vacuum Pump -0.88 bar 90 L/min, VN series
- Festo Vacuum Pump 3.5 bar 48.8 L/min, VN series
- Festo Vacuum Pump -0.88 bar 90 L/min, 6 mm series
- Festo Vacuum Pump 8 bar 92.6 L/min, VN series
- Festo Vacuum Pump 8 bar 90 L/min, VN series
- Festo Vacuum Pump 5 bar 51.6 L/min, VN series
