Festo Vacuum Pump, 450 μm nozzle, 8 bar 13.6 L/min, VN series

Subtotal (1 pack of 5 units)*

$403.67

(exc. GST)

$444.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$80.734$403.67

*price indicative

RS Stock No.:
203-6189
Mfr. Part No.:
VN-05-L
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Vacuum Pump

Maximum Suction Flow

13.6L/min

Maximum Vacuum Pressure

8bar

Nozzle Diameter

450μm

Series

VN

Maximum Operating Temperature

60°C

Standards/Approvals

ISO8573-1:2010

Hazardous Area Certification

No

Model Number

547694

COO (Country of Origin):
HU
The Festo vacuum generator cartridge used for VN vacuum generators, high suction rate . It nominal nozzle size is 0.45mm and its maximum operating pressure vacuum is 6 bar

Ambient temperature 0 to 60 °C

Operating pressure 1 to 8 bar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy