Festo Vacuum Pump, 950 μm nozzle, 3.5 bar 19.5 L/min, OVEM series
- RS Stock No.:
- 203-6218
- Mfr. Part No.:
- OVEM-10-H-B-QO-CE-N-2N
- Brand:
- Festo
Subtotal (1 unit)*
$1,874.44
(exc. GST)
$2,061.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,874.44 |
*price indicative
- RS Stock No.:
- 203-6218
- Mfr. Part No.:
- OVEM-10-H-B-QO-CE-N-2N
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Suction Flow | 19.5L/min | |
| Product Type | Vacuum Pump | |
| Maximum Vacuum Pressure | 3.5bar | |
| Nozzle Diameter | 950μm | |
| Series | OVEM | |
| Silencer | Yes | |
| Vacuum Gauge | Yes | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | KC KC-EMV, CE to EU for EMC, RCM c UL us (OL) | |
| Model Number | 540019 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Suction Flow 19.5L/min | ||
Product Type Vacuum Pump | ||
Maximum Vacuum Pressure 3.5bar | ||
Nozzle Diameter 950μm | ||
Series OVEM | ||
Silencer Yes | ||
Vacuum Gauge Yes | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals KC KC-EMV, CE to EU for EMC, RCM c UL us (OL) | ||
Model Number 540019 | ||
- COO (Country of Origin):
- HU
The Festo vacuum generator used port with QS fittings and exhaust port with open silencer. Its nominal nozzle size is 0.95mm with maximum suction flow rate 19.5 l/min and it is assembled in any position.
Ambient temperature 0 to 50 °C
Protection class IP65
Related links
- Festo Vacuum Pump 3.5 bar 19.5 L/min, OVEM series
- Festo Vacuum Pump 3.5 bar 19.5 L/min, OVEM-10-H-B-QO-OE series
- Festo Vacuum Pump 3.5 bar 19.5 L/min, OVEM-10-H-B-QO-CE-N-1PD series
- Festo Vacuum Pump 3.5 bar 19.5 L/min, OVEM-10-H-B-GO-OE-N-2N series
- Festo Vacuum Pump 4.1 bar 16 L/min, OVEM series
- Festo Vacuum Pump 3.6 bar 50.5 L/min, OVEM series
- Festo Vacuum Pump 3.5 bar 19.5 L/min, OVEM-10-H-B-GO-CE-N-1P series
- Festo Vacuum Pump 3.5 bar 19.5 L/min, OVEM-10-H-B-GO-CE-N-2P series
