Festo Vacuum Pump, 1.4 mm nozzle, 3.5 bar 48.8 L/min, VN series
- RS Stock No.:
- 202-2425
- Mfr. Part No.:
- VN-14-H-T4-PQ3-VQ3-RO2-B
- Brand:
- Festo
Subtotal (1 unit)*
$575.33
(exc. GST)
$632.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $575.33 |
*price indicative
- RS Stock No.:
- 202-2425
- Mfr. Part No.:
- VN-14-H-T4-PQ3-VQ3-RO2-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Vacuum Pump | |
| Maximum Suction Flow | 48.8L/min | |
| Maximum Vacuum Pressure | 3.5bar | |
| Nozzle Diameter | 1.4mm | |
| Series | VN | |
| Silencer | Yes | |
| Inlet Thread Standard | QS | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ISO8573-1:2010, RoHS | |
| Hazardous Area Certification | No | |
| Model Number | 532648 | |
| Outlet Port Size | QS-8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Pump | ||
Maximum Suction Flow 48.8L/min | ||
Maximum Vacuum Pressure 3.5bar | ||
Nozzle Diameter 1.4mm | ||
Series VN | ||
Silencer Yes | ||
Inlet Thread Standard QS | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ISO8573-1:2010, RoHS | ||
Hazardous Area Certification No | ||
Model Number 532648 | ||
Outlet Port Size QS-8 | ||
- COO (Country of Origin):
- HU
Festo Series VN Vacuum Pump, 48.8L/min Maximum Suction Flow, 3.5 Bar Maximum Vacuum Pressure - VN-14-H-T4-PQ3-VQ3-RO2-B, Numeric Part Number: 532648
This vacuum pump is a Compact pneumatic device designed to generate suction for handling and material-transfer tasks in industrial settings. It operates as a small-capacity unit suited to automated systems where controlled vacuum and quiet operation are required, and connects via quick-fit thread interfaces for streamlined installation.
Features and Benefits:
• Maximum suction flow 48.8 L/min delivers efficient pick-and-place performance
• Maximum vacuum pressure 3.5 bar enables handling of varying load types
• Maximum operating temperature 50 °C supports moderate ambient conditions
• Nozzle diameter 1.4mm provides precise suction for small components
• QS inlet thread and QS-8 outlet allow Rapid connection and replacement
• Integrated silencer reduces audible disruption during continuous use
• Maximum vacuum pressure 3.5 bar enables handling of varying load types
• Maximum operating temperature 50 °C supports moderate ambient conditions
• Nozzle diameter 1.4mm provides precise suction for small components
• QS inlet thread and QS-8 outlet allow Rapid connection and replacement
• Integrated silencer reduces audible disruption during continuous use
Applications
• Suitable for automated pick-and-place in electronics assembly
• Ideal for vacuum gripping of small mechanical parts
• Used with conveyor-fed systems for component transfer
• Can be used for PCB handling where precise suction is required
• Suitable for integration into pneumatic automation modules
• Ideal for vacuum gripping of small mechanical parts
• Used with conveyor-fed systems for component transfer
• Can be used for PCB handling where precise suction is required
• Suitable for integration into pneumatic automation modules
What thread standards are provided for pipework connections?
The unit uses quick-fit QS fittings for both inlet and outlet, with the outlet specified as QS-8 to match standard QS tubing and connectors.
How does the nozzle size affect component handling?
The 1.4mm nozzle concentrates suction onto small contact areas, improving grip on Compact or delicate parts while limiting Air consumption.
Can this pump operate in enclosed machinery with continuous duty?
It is suitable for continuous use within its thermal limit
the maximum permitted ambient temperature for operation is 50 °C to prevent overheating.
Are there environmental or material standards referenced for the product?
The device conforms to ISO 8573-1:2010 particulate/air quality classifications and meets RoHS restrictions for hazardous substances.
Related links
- Festo Vacuum Pump 3.5 bar 48.8 L/min, VN series
- Festo Vacuum Pump -0.88 bar 92.6 L/min, VN series
- Festo Vacuum Pump 5 bar 92.6 L/min, VN series
- Festo Vacuum Pump 5 bar 51.6 L/min, VN series
- Festo Vacuum Generator 5 bar 51.6 L/min, VN series
- Festo Vacuum Pump -0.88 bar 90 L/min, VN series
- Festo Vacuum Pump 4.5 bar 25 L/min, VN series
- Festo Vacuum Pump 8 bar 90 L/min, VN series
