Verbatim 49459 128 GB USB 3.2 Gen 1 USB Flash Drive

Subtotal (1 unit)*

$37.59

(exc. GST)

$41.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 52 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.59

*price indicative

RS Stock No.:
690-513
Mfr. Part No.:
49459
Brand:
Verbatim
Find similar products by selecting one or more attributes.
Select all

Brand

Verbatim

Memory Size

128GB

Product Type

USB Flash Drive

USB Specification

USB 3.2 Gen 1

Encryption Level

No

Standards/Approvals

CE

COO (Country of Origin):
CN
The Verbatim Store 'n' Go USB-C 3.2 Gen 1 Drive is an elegantly Compact and versatile storage solution, designed to effortlessly facilitate the transfer and storage of your valuable data. Whether you're preserving school assignments, VITAL business presentations, or cherished family photos, this USB drive connects seamlessly to any USB-C port. With its user-friendly sliding mechanism, accessing and safeguarding your files has never been easier.

Compact design with a sliding mechanism for easy use

Compatible with any USB-C port for hassle-free file transfers

Lightweight at just 4 grams, making it portable and convenient

Pack dimensions allow for easy transport and storage

Multiple language support on packaging enhances accessibility

Versatile compatibility with USB-C/USB 3.2 Gen 1 and USB 2.0 ports

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy