Verbatim 30232 64 GB USB 3.2 Gen 1 USB Flash Drive

Subtotal (1 unit)*

$35.11

(exc. GST)

$38.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 101 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.11

*price indicative

RS Stock No.:
690-510
Mfr. Part No.:
30232
Brand:
Verbatim
Find similar products by selecting one or more attributes.
Select all

Brand

Verbatim

Memory Size

64GB

Product Type

USB Flash Drive

USB Specification

USB 3.2 Gen 1

COO (Country of Origin):
CN
The Verbatim Plectra USB C Flash Drive is a sophisticated and dependable storage solution designed for contemporary devices with USB-C ports. With a stylish blue finish and a capacity range from 64GB to 512GB, it caters to various data storage requirements. Employing USB 3.2 Gen 1 technology, this flash drive ensures Rapid and efficient data transfers, making it Ideal for storing and sharing your essential documents, photos, and videos. Its Compact and lightweight design allows for effortless portability, making it a perfect companion for users on the go, ensuring that you can carry your important files wherever you need them.

USB-C connection enables easy compatibility with laptops, smartphones, and tablets

High data transfer speed of up to 100MB/s allows for quick file transfers

Utilises USB 3.2 Gen 1 performance for efficient data management

Modern design ensures portability without compromising on style

Backwards compatible with USB 2.0, ensuring versatility

System requirements include USB-C ports and various operating systems, ensuring broad accessibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy